-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Buffer/Inverter Based Peripheral Driver, 0.35A, PDSO5, GREEN, PLASTIC, SCT-5
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
BTS3800SLHTSA1 by Infineon Technologies AG is a Peripheral Driver.
Peripheral Drivers are under the broader part category of Drivers And Interfaces.
A driver controls the current or voltage delivered to components like LCDs or motors, while an interface component connects systems for data transfer and control. Read more about Drivers And Interfaces on our Drivers And Interfaces part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
47W3386
|
Newark | Power Load Sw, Low Side, -40 To 150Deg C, Power Load Switch Type:Low Side, No. Of Channels:1Channe... more RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 5061 |
|
$0.3270 / $0.6450 | Buy Now |
DISTI #
38AH7683
|
Newark | Hitfet Rohs Compliant: Yes |Infineon BTS3800SLHTSA1 RoHS: Compliant Min Qty: 3000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.2870 / $0.3020 | Buy Now |
DISTI #
BTS3800SLHTSA1CT-ND
|
DigiKey | IC PWR SWITCH N-CHAN 1:1 SCT595 Min Qty: 1 Lead time: 8 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
57848 In Stock |
|
$0.3096 / $0.7600 | Buy Now |
DISTI #
BTS3800SLHTSA1
|
Avnet Americas | Power Switch Lo Side 0.35A 5-Pin SCT-595 T/R - Tape and Reel (Alt: BTS3800SLHTSA1) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 8 Weeks, 0 Days Container: Reel |
36000 |
|
$0.2866 / $0.3014 | Buy Now |
DISTI #
47W3386
|
Avnet Americas | Power Switch Lo Side 0.35A 5-Pin SCT-595 T/R - Bulk (Alt: 47W3386) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 16 Weeks, 3 Days Container: Bulk |
2812 Partner Stock |
|
$0.3680 / $0.6550 | Buy Now |
DISTI #
726-BTS3800SLHTSA1
|
Mouser Electronics | Power Switch ICs - Power Distribution 0.8ohm HITFET Prtctd Auto/Ind. Relay Drv RoHS: Compliant | 67804 |
|
$0.3110 / $0.6600 | Buy Now |
|
Future Electronics | BTS3800SL Series 5.5 V 350 mA Smart Low Side Power Switch - PG-SCT-595 RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 Lead time: 8 Weeks Container: Reel |
0 Reel |
|
$0.3200 / $0.3300 | Buy Now |
|
Rochester Electronics | BTS3800 - SINGLE CHANNEL SMALL PROTECTED AUTOMOTIVE RELAY DRIVER RoHS: Compliant Status: Active Min Qty: 1 | 10190 |
|
$0.2924 / $0.3440 | Buy Now |
DISTI #
SMC-BTS3800SLHTSA1
|
Sensible Micro Corporation | AS6081 Certified Vendor, 1 Yr Warranty RoHS: Not Compliant Min Qty: 25 Lead time: 2 Weeks, 0 Days | 231000 |
|
RFQ | |
DISTI #
BTS3800SLHTSA1
|
Chip One Stop | Semiconductors RoHS: Compliant pbFree: Yes Min Qty: 5 Lead time: 0 Weeks, 1 Days Container: Cut Tape | 2795 |
|
$0.3080 / $0.4630 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
BTS3800SLHTSA1
Infineon Technologies AG
Buy Now
Datasheet
|
Compare Parts:
BTS3800SLHTSA1
Infineon Technologies AG
Buffer/Inverter Based Peripheral Driver, 0.35A, PDSO5, GREEN, PLASTIC, SCT-5
Select a part to compare: |
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | INFINEON TECHNOLOGIES AG | |
Part Package Code | SOIC | |
Package Description | GREEN, PLASTIC, SCT-5 | |
Pin Count | 5 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 16 Weeks, 3 Days | |
Samacsys Manufacturer | Infineon | |
Built-in Protections | TRANSIENT; OVER CURRENT; OVER VOLTAGE; THERMAL | |
Interface IC Type | BUFFER OR INVERTER BASED PERIPHERAL DRIVER | |
JESD-30 Code | R-PDSO-G5 | |
JESD-609 Code | e3 | |
Length | 2.9 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Terminals | 5 | |
Output Current Flow Direction | SOURCE AND SINK | |
Output Peak Current Limit-Nom | 0.35 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Seated Height-Max | 1.1 mm | |
Supply Voltage-Max | 18 V | |
Supply Voltage-Min | 8 V | |
Surface Mount | YES | |
Terminal Finish | Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.95 mm | |
Terminal Position | DUAL | |
Turn-off Time | 5 µs | |
Turn-on Time | 5 µs | |
Width | 1.6 mm |