-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Buffer/Inverter Based Peripheral Driver, 2 Driver, 0.55A, MOS, PDSO8, GREEN, PLASTIC, SOP-8
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
50Y1848
|
Newark | Power Load Sw, Low Side, -40 To 150Deg C, Power Load Switch Type:Low Side, Input Voltage:60V, Current Limit:1.5A, On State Resistance:0.48Ohm, Ic Case/Package:Soic, No. Of Pins:8Pins, Thermal Protection:Yes, No. Of Outputs:2Outputsrohs Compliant: Yes |Infineon BTS3408GXUMA2 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 3629 |
|
$2.7100 | Buy Now |
DISTI #
BTS3408GXUMA2CT-ND
|
DigiKey | IC PWR SWITCH N-CHAN 1:1 8SOIC Min Qty: 1 Lead time: 89 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) | Limited Supply - Call |
|
$1.1486 / $2.6100 | Buy Now |
DISTI #
BTS3408GXUMA2
|
Avnet Americas | Power Switch Lo Side 0.55A 8-Pin DSO - Tape and Reel (Alt: BTS3408GXUMA2) RoHS: Not Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 53 Weeks, 1 Days Container: Reel | 0 |
|
$1.3320 / $1.6994 | Buy Now |
|
Future Electronics | BTS3408G Series 550 mOhm 1.5 A SMT Smart Low Side Power Switch - SOIC-8 RoHS: Compliant pbFree: Yes Min Qty: 2500 Package Multiple: 2500 Container: Reel | 0Reel |
|
$1.5400 | Buy Now |
DISTI #
80321403
|
Verical | Current Limit SW 2-IN 2-OUT -0.3V to 7V 2A Automotive AEC-Q100 8-Pin DSO T/R RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Date Code: 2404 | Americas - 2500 |
|
$1.9036 | Buy Now |
DISTI #
79931164
|
Verical | Current Limit SW 2-IN 2-OUT -0.3V to 7V 2A Automotive AEC-Q100 8-Pin DSO T/R RoHS: Compliant Min Qty: 20 Package Multiple: 1 Date Code: 2401 | Americas - 480 |
|
$1.4250 / $1.6000 | Buy Now |
DISTI #
BTS3408G
|
TME | IC: power switch, low-side, 550mA, Ch: 2, N-Channel, SMD, PG-DSO-8 Min Qty: 1 | 683 |
|
$1.6300 / $2.3700 | Buy Now |
|
Ameya Holding Limited | Min Qty: 2500 | 6310 |
|
$1.5461 / $1.6433 | Buy Now |
|
Chip Stock | 5000 |
|
RFQ | ||
|
Chip-Germany GmbH | RoHS: Compliant | 12500 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
BTS3408GXUMA2
Infineon Technologies AG
Buy Now
Datasheet
|
Compare Parts:
BTS3408GXUMA2
Infineon Technologies AG
Buffer/Inverter Based Peripheral Driver, 2 Driver, 0.55A, MOS, PDSO8, GREEN, PLASTIC, SOP-8
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | End Of Life | |
Ihs Manufacturer | INFINEON TECHNOLOGIES AG | |
Part Package Code | SOIC | |
Package Description | SOP-8 | |
Pin Count | 8 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Infineon | |
Built-in Protections | TRANSIENT; OVER CURRENT; OVER VOLTAGE; THERMAL | |
Driver Number of Bits | 2 | |
Input Characteristics | SCHMITT TRIGGER | |
Interface IC Type | BUFFER OR INVERTER BASED PERIPHERAL DRIVER | |
JESD-30 Code | R-PDSO-G8 | |
JESD-609 Code | e3 | |
Length | 5 mm | |
Moisture Sensitivity Level | 3 | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -40 °C | |
Output Current Flow Direction | SINK | |
Output Peak Current Limit-Nom | 0.55 A | |
Output Polarity | TRUE | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP8,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Screening Level | AEC-Q100 | |
Seated Height-Max | 1.75 mm | |
Supply Current-Max | 4 mA | |
Supply Voltage-Max | 60 V | |
Supply Voltage-Min | 4.5 V | |
Supply Voltage-Nom | 5 V | |
Surface Mount | YES | |
Technology | BCD | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 40 | |
Turn-off Time | 8 µs | |
Turn-on Time | 8 µs | |
Width | 4 mm |