Part Details for BTS3142DATMA1 by Infineon Technologies AG
Overview of BTS3142DATMA1 by Infineon Technologies AG
- Distributor Offerings: (10 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Renewable Energy
Automotive
Price & Stock for BTS3142DATMA1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
43AC2209
|
Newark | Power Load Sw, Aec-Q100, 42V, To-252-3, Power Load Switch Type:Low Side, Input Voltage:42V, Current Limit:-, On State Resistance:0.028Ohm, Distribution Switch Case Style:To-252, No. Of Pins:3Pins, Thermal Protection:Yes, On/Enable Rohs Compliant: Yes |Infineon BTS3142DATMA1 Min Qty: 5 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 1504 |
|
$1.3800 / $2.8200 | Buy Now |
DISTI #
86AK4609
|
Newark | Power Load Sw, Low Side, 150Deg C Rohs Compliant: Yes |Infineon BTS3142DATMA1 Min Qty: 2500 Package Multiple: 1 Date Code: 1 Container: Reel | 0 |
|
$1.2500 / $1.2700 | Buy Now |
DISTI #
BTS3142DATMA1CT-ND
|
DigiKey | IC PWR SWITCH N-CHAN 1:1 TO252-3 Min Qty: 1 Lead time: 26 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
2170 In Stock |
|
$1.1960 / $2.7100 | Buy Now |
DISTI #
BTS3142DATMA1
|
Avnet Americas | Power Switch Lo Side 4.6A 3-Pin TO-252 T/R - Tape and Reel (Alt: BTS3142DATMA1) RoHS: Not Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 26 Weeks, 0 Days Container: Reel | 0 |
|
$1.4119 | Buy Now |
DISTI #
726-BTS3142DATMA1
|
Mouser Electronics | Power Switch ICs - Power Distribution SMART LW SIDE PWR 42V 4.6A RoHS: Compliant | 15004 |
|
$1.1200 / $2.7100 | Buy Now |
|
Future Electronics | BTS3142D Series 42 V 4.6 A Smart Low Side Power Switch - PG-TO252-3-12 RoHS: Compliant pbFree: Yes Min Qty: 2500 Package Multiple: 2500 Lead time: 26 Weeks Container: Reel | 0Reel |
|
$1.2300 | Buy Now |
|
Rochester Electronics | BTS3142 - HITFET, Automotive Smart Low-Side Switch RoHS: Compliant Status: Active Min Qty: 1 | 364 |
|
$1.1300 / $1.3300 | Buy Now |
DISTI #
BTS3142D
|
TME | IC: power switch, low-side, 4.6A, Ch: 1, N-Channel, SMD, TO252-3 Min Qty: 1 | 0 |
|
$1.4600 / $2.2000 | RFQ |
|
Ameya Holding Limited | BTS3142D Series 42 V 4.6 A Smart Low Side Power Switch - PG-TO252-3-12 | 7502 |
|
RFQ | |
DISTI #
SP000506218
|
EBV Elektronik | Power Switch Lo Side 4.6A 3-Pin TO-252 T/R (Alt: SP000506218) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 27 Weeks, 0 Days | EBV - 0 |
|
Buy Now |
Part Details for BTS3142DATMA1
BTS3142DATMA1 CAD Models
BTS3142DATMA1 Part Data Attributes
|
BTS3142DATMA1
Infineon Technologies AG
Buy Now
Datasheet
|
Compare Parts:
BTS3142DATMA1
Infineon Technologies AG
Buffer/Inverter Based Peripheral Driver, 45A, PSSO2, PLASTIC, TO-252, 3 PIN
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | INFINEON TECHNOLOGIES AG | |
Part Package Code | TO-252 | |
Package Description | TO-252, | |
Pin Count | 4 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 26 Weeks | |
Samacsys Manufacturer | Infineon | |
Built-in Protections | TRANSIENT; OVER CURRENT; OVER VOLTAGE; THERMAL | |
Interface IC Type | BUFFER OR INVERTER BASED PERIPHERAL DRIVER | |
JESD-30 Code | R-PSSO-G2 | |
JESD-609 Code | e3 | |
Length | 6.5 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Output Current Flow Direction | SINK | |
Output Peak Current Limit-Nom | 45 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TO-252 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Qualification Status | Not Qualified | |
Seated Height-Max | 2.5 mm | |
Surface Mount | YES | |
Terminal Finish | Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Pitch | 2.3 mm | |
Terminal Position | SINGLE | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Turn-off Time | 120 µs | |
Turn-on Time | 120 µs | |
Width | 6.22 mm |