Part Details for BTS3142D by Infineon Technologies AG
Overview of BTS3142D by Infineon Technologies AG
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Renewable Energy
Automotive
Price & Stock for BTS3142D
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
726-BTS3142D
|
Mouser Electronics | Power Switch ICs - Power Distribution SMART LW SIDE PWR 42V 4.6A RoHS: Compliant | 6809 |
|
$1.1800 / $2.7200 | Buy Now |
DISTI #
BTS3142D
|
TME | IC: power switch, low-side, 4.6A, Ch: 1, N-Channel, SMD, TO252-3 Min Qty: 1 | 0 |
|
$1.4600 / $2.2000 | RFQ |
|
Chip 1 Exchange | INSTOCK | 2146 |
|
RFQ |
Part Details for BTS3142D
BTS3142D CAD Models
BTS3142D Part Data Attributes
|
BTS3142D
Infineon Technologies AG
Buy Now
Datasheet
|
Compare Parts:
BTS3142D
Infineon Technologies AG
Buffer/Inverter Based Peripheral Driver, 1 Driver, 45A, PSSO2, PLASTIC, TO-252, 3 PIN
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | INFINEON TECHNOLOGIES AG | |
Part Package Code | TO-252 | |
Package Description | PLASTIC, TO-252, 3 PIN | |
Pin Count | 4 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Infineon | |
Built-in Protections | TRANSIENT; OVER CURRENT; OVER VOLTAGE; THERMAL | |
Driver Number of Bits | 1 | |
Interface IC Type | BUFFER OR INVERTER BASED PERIPHERAL DRIVER | |
JESD-30 Code | R-PSSO-G2 | |
JESD-609 Code | e3 | |
Length | 6.5 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Output Current Flow Direction | SINK | |
Output Peak Current Limit-Nom | 45 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TO-252 | |
Package Equivalence Code | SMSIP3H,.38,90TB | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Screening Level | AEC-Q100 | |
Seated Height-Max | 2.5 mm | |
Supply Voltage-Nom | 12 V | |
Surface Mount | YES | |
Terminal Finish | Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Pitch | 2.3 mm | |
Terminal Position | SINGLE | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Turn-off Time | 120 µs | |
Turn-on Time | 120 µs | |
Width | 6.22 mm |