Part Details for BTS3134DATMA1 by Infineon Technologies AG
Overview of BTS3134DATMA1 by Infineon Technologies AG
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Price & Stock for BTS3134DATMA1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
86AK4608
|
Newark | Power Load Sw, Low Side, 24A, 150Deg C Rohs Compliant: Yes |Infineon BTS3134DATMA1 RoHS: Compliant Min Qty: 2500 Package Multiple: 1 Date Code: 1 Container: Reel | 0 |
|
$1.0900 / $1.1100 | Buy Now |
DISTI #
BTS3134DATMA1CT-ND
|
DigiKey | IC PWR SWITCH N-CHAN 1:1 TO252-3 Min Qty: 1 Lead time: 20 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
8709 In Stock |
|
$1.0233 / $2.0700 | Buy Now |
DISTI #
BTS3134DATMA1
|
Avnet Americas | Power Switch Lo Side 3.5A 3-Pin TO-252 T/R - Tape and Reel (Alt: BTS3134DATMA1) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 20 Weeks, 0 Days Container: Reel | 2500 |
|
RFQ | |
|
Future Electronics | BTS3134D Series 42 V 50 mOhm 3.5 A Smart Low Side Power Switch - PG-TO252-3 RoHS: Compliant pbFree: Yes Min Qty: 2500 Package Multiple: 2500 Lead time: 20 Weeks Container: Reel | 0Reel |
|
$1.0400 | Buy Now |
|
Rochester Electronics | HITFET RoHS: Compliant Status: Active Min Qty: 1 | 5287 |
|
$0.9010 / $1.0600 | Buy Now |
DISTI #
SP000506210
|
EBV Elektronik | Power Switch Lo Side 3.5A 3-Pin TO-252 T/R (Alt: SP000506210) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 21 Weeks, 0 Days | EBV - 0 |
|
Buy Now | |
|
Win Source Electronics | IC PWR SWITCH N-CHAN 1:1 TO252-3 / Power Switch/Driver 1:1 N-Channel 3.5A PG-TO252-3-11 | 39880 |
|
$1.0632 / $1.5947 | Buy Now |
Part Details for BTS3134DATMA1
BTS3134DATMA1 CAD Models
BTS3134DATMA1 Part Data Attributes
|
BTS3134DATMA1
Infineon Technologies AG
Buy Now
Datasheet
|
Compare Parts:
BTS3134DATMA1
Infineon Technologies AG
Buffer/Inverter Based Peripheral Driver, 3.5A, MOS, PSSO2, GREEN, PLASTIC, TO-252, 3 PIN
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | INFINEON TECHNOLOGIES AG | |
Part Package Code | TO-252 | |
Package Description | TO-252, | |
Pin Count | 4 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 20 Weeks | |
Samacsys Manufacturer | Infineon | |
Built-in Protections | TRANSIENT; OVER CURRENT; OVER VOLTAGE; THERMAL | |
Interface IC Type | BUFFER OR INVERTER BASED PERIPHERAL DRIVER | |
JESD-30 Code | R-PSSO-G2 | |
JESD-609 Code | e3 | |
Length | 6.5 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Output Current Flow Direction | SINK | |
Output Peak Current Limit-Nom | 3.5 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TO-252 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Qualification Status | Not Qualified | |
Seated Height-Max | 2.5 mm | |
Supply Voltage-Nom | 12 V | |
Surface Mount | YES | |
Technology | MOS | |
Terminal Finish | Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Pitch | 2.28 mm | |
Terminal Position | SINGLE | |
Turn-off Time | 100 µs | |
Turn-on Time | 100 µs | |
Width | 6.22 mm |