Part Details for BTS3118NHUMA1 by Infineon Technologies AG
Overview of BTS3118NHUMA1 by Infineon Technologies AG
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Aerospace and Defense
Agriculture Technology
Robotics and Drones
Price & Stock for BTS3118NHUMA1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
47W3382
|
Newark | Power Load Sw, 42V, Sot-223-4, Power Load Switch Type:Low Side, No. Of Channels:1Channels, Input Voltage:42V, Current Limit:2.17A, On State Resistance:0.07Ohm, Ic Case/Package:Sot-223, No. Of Pins:4Pins, Thermal Protection:Yes Rohs Compliant: Yes |Infineon BTS3118NHUMA1 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 12898 |
|
$0.6390 | Buy Now |
DISTI #
BTS3118NHUMA1CT-ND
|
DigiKey | IC PWR SWTCH N-CHAN 1:1 SOT223-4 Min Qty: 1 Lead time: 26 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
3490 In Stock |
|
$0.7698 / $1.8200 | Buy Now |
DISTI #
BTS3118NHUMA1
|
Avnet Americas | Power Switch Lo Side 2.17A 4-Pin SOT-223 T/R - Tape and Reel (Alt: BTS3118NHUMA1) RoHS: Not Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 26 Weeks, 0 Days Container: Reel | 0 |
|
$0.9450 | Buy Now |
DISTI #
47W3382
|
Avnet Americas | Power Switch Lo Side 2.17A 4-Pin SOT-223 T/R - Bulk (Alt: 47W3382) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 32 Weeks, 4 Days Container: Bulk | 0 |
|
$0.9160 / $1.8800 | Buy Now |
|
Future Electronics | HITFET RoHS: Compliant pbFree: Yes Min Qty: 4000 Package Multiple: 4000 Container: Reel | 0Reel |
|
$0.8050 | Buy Now |
|
Ameya Holding Limited | HITFET | 35343 |
|
RFQ | |
|
Chip 1 Exchange | INSTOCK | 980 |
|
RFQ | |
DISTI #
SP000305173
|
EBV Elektronik | Power Switch Lo Side 2.17A 4-Pin SOT-223 T/R (Alt: SP000305173) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 27 Weeks, 0 Days | EBV - 0 |
|
Buy Now | |
|
Win Source Electronics | IC SWITCH N-CH LOW SIDE SOT223-4 | 33980 |
|
$1.1310 / $1.6960 | Buy Now |
Part Details for BTS3118NHUMA1
BTS3118NHUMA1 CAD Models
BTS3118NHUMA1 Part Data Attributes:
|
BTS3118NHUMA1
Infineon Technologies AG
Buy Now
Datasheet
|
Compare Parts:
BTS3118NHUMA1
Infineon Technologies AG
Buffer/Inverter Based Peripheral Driver, 15A, PDSO4, SOT-223, 4 PIN
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | INFINEON TECHNOLOGIES AG | |
Part Package Code | SOT-223 | |
Package Description | SOP, | |
Pin Count | 4 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 32 Weeks, 4 Days | |
Samacsys Manufacturer | Infineon | |
Built-in Protections | TRANSIENT; OVER CURRENT; OVER VOLTAGE; THERMAL | |
Interface IC Type | BUFFER OR INVERTER BASED PERIPHERAL DRIVER | |
JESD-30 Code | R-PDSO-G4 | |
JESD-609 Code | e3 | |
Length | 6.5 mm | |
Moisture Sensitivity Level | 3 | |
Number of Functions | 1 | |
Number of Terminals | 4 | |
Output Current Flow Direction | SINK | |
Output Peak Current Limit-Nom | 15 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.8 mm | |
Surface Mount | YES | |
Terminal Finish | Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Pitch | 2.3 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Turn-off Time | 100 µs | |
Turn-on Time | 100 µs | |
Width | 3.5 mm |