Part Details for BTS3118DATMA1 by Infineon Technologies AG
Overview of BTS3118DATMA1 by Infineon Technologies AG
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Aerospace and Defense
Agriculture Technology
Robotics and Drones
Price & Stock for BTS3118DATMA1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
43AC2208
|
Newark | Power Load Sw, Aec-Q100, 42V, To-252-3, Power Load Switch Type:Low Side, Input Voltage:42V, Current Limit:-, On State Resistance:0.1Ohm, Distribution Switch Case Style:To-252, No. Of Pins:3Pins, Thermal Protection:Yes, On/Enable Rohs Compliant: Yes |Infineon BTS3118DATMA1 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 4336 |
|
$0.8670 / $1.7700 | Buy Now |
DISTI #
BTS3118DATMA1CT-ND
|
DigiKey | IC PWR SWITCH N-CHAN 1:1 TO252-3 Min Qty: 1 Lead time: 8 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
8288 In Stock |
|
$0.7126 / $1.6000 | Buy Now |
DISTI #
BTS3118DATMA1
|
Avnet Americas | Power Switch Lo Side 2.4A 3-Pin TO-252 T/R - Tape and Reel (Alt: BTS3118DATMA1) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 8 Weeks, 0 Days Container: Reel | 0 |
|
RFQ | |
|
Future Electronics | HITFET RoHS: Compliant pbFree: Yes Min Qty: 2500 Package Multiple: 2500 Lead time: 8 Weeks Container: Reel | 0Reel |
|
$0.7700 | Buy Now |
|
Rochester Electronics | BTS3118 - HITFET, Automotive Smart Low-Side Switch RoHS: Compliant Status: Active Min Qty: 1 | Call for Availability |
|
RFQ | |
DISTI #
SP000506216
|
EBV Elektronik | Power Switch Lo Side 2.4A 3-Pin TO-252 T/R (Alt: SP000506216) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 9 Weeks, 0 Days | EBV - 0 |
|
Buy Now | |
|
LCSC | 42V 70m 2.4A 1 TO-252 Power Distribution Switches ROHS | 8 |
|
$1.2203 / $1.2910 | Buy Now |
Part Details for BTS3118DATMA1
BTS3118DATMA1 CAD Models
BTS3118DATMA1 Part Data Attributes
|
BTS3118DATMA1
Infineon Technologies AG
Buy Now
Datasheet
|
Compare Parts:
BTS3118DATMA1
Infineon Technologies AG
Buffer/Inverter Based Peripheral Driver, 15A, MOS, PSSO2, GREEN, PLASTIC, TO-252, 3 PIN
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | INFINEON TECHNOLOGIES AG | |
Part Package Code | TO-252 | |
Package Description | TO-252, | |
Pin Count | 4 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 8 Weeks | |
Samacsys Manufacturer | Infineon | |
Built-in Protections | TRANSIENT; OVER CURRENT; OVER VOLTAGE; THERMAL | |
Interface IC Type | BUFFER OR INVERTER BASED PERIPHERAL DRIVER | |
JESD-30 Code | R-PSSO-G2 | |
JESD-609 Code | e3 | |
Length | 6.5 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Output Current Flow Direction | SINK | |
Output Peak Current Limit-Nom | 15 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TO-252 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Qualification Status | Not Qualified | |
Seated Height-Max | 2.5 mm | |
Supply Voltage-Nom | 12 V | |
Surface Mount | YES | |
Technology | MOS | |
Terminal Finish | Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Pitch | 2.28 mm | |
Terminal Position | SINGLE | |
Turn-off Time | 100 µs | |
Turn-on Time | 100 µs | |
Width | 6.22 mm |