-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Buffer/Inverter Based Peripheral Driver, 1 Driver, 7.5A, PDSO4, SOT-223, 4 PIN
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
726-BTS3110N
|
Mouser Electronics | Power Switch ICs - Power Distribution SMART LW SIDE PWR 42V 1.4A RoHS: Compliant | 70322 |
|
$0.6160 / $1.6200 | Buy Now |
DISTI #
BTS3110N
|
TME | IC: power switch, low-side, 1.4A, Ch: 1, N-Channel, SMD, PG-SOT223-4 Min Qty: 1 | 2354 |
|
$0.9200 / $1.2500 | Buy Now |
|
ComSIT USA | SMART LOW SIDE POWER SWITCH Buffer/Inverter Based Peripheral Driver, 1 Driver, 7.5A, PDSO4 RoHS: Compliant | Europe - 4720 |
|
RFQ | |
|
Chip1Cloud | Smart Low Side Current Limit Switch / IC PWR SWITCH N-CH 1:1 SOT223-4 | 10000 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
BTS3110N
Infineon Technologies AG
Buy Now
Datasheet
|
Compare Parts:
BTS3110N
Infineon Technologies AG
Buffer/Inverter Based Peripheral Driver, 1 Driver, 7.5A, PDSO4, SOT-223, 4 PIN
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | INFINEON TECHNOLOGIES AG | |
Part Package Code | SOT-223 | |
Package Description | SOT-223, 4 PIN | |
Pin Count | 4 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Infineon | |
Built-in Protections | OVER CURRENT; OVER VOLTAGE; THERMAL | |
Driver Number of Bits | 1 | |
Interface IC Type | BUFFER OR INVERTER BASED PERIPHERAL DRIVER | |
JESD-30 Code | R-PDSO-G4 | |
JESD-609 Code | e3 | |
Length | 6.5 mm | |
Moisture Sensitivity Level | 3 | |
Number of Functions | 1 | |
Number of Terminals | 4 | |
Output Current Flow Direction | SINK | |
Output Peak Current Limit-Nom | 7.5 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | LSOP | |
Package Equivalence Code | SOT-223 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, LOW PROFILE | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Qualification Status | Not Qualified | |
Screening Level | AEC-Q100 | |
Seated Height-Max | 1.6 mm | |
Supply Voltage-Nom | 12 V | |
Surface Mount | YES | |
Terminal Finish | Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Pitch | 2.3 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Turn-off Time | 100 µs | |
Turn-on Time | 100 µs | |
Width | 3.5 mm |