Part Details for BTS3104SDRATMA1 by Infineon Technologies AG
Overview of BTS3104SDRATMA1 by Infineon Technologies AG
- Distributor Offerings: (11 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Industrial Automation
Aerospace and Defense
Healthcare
Energy and Power Systems
Renewable Energy
Robotics and Drones
Price & Stock for BTS3104SDRATMA1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
13AC8362
|
Newark | Power Load Sw, Low Side, 10V, To-252-3, Power Load Switch Type:Low Side, Input Voltage:10V, Current Limit:13A, On State Resistance:0.104Ohm, Distribution Switch Case Style:To-252, No. Of Pins:3Pins, Thermal Protection:Yes, On/Rohs Compliant: Yes |Infineon BTS3104SDRATMA1 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 1666 |
|
$1.0300 | Buy Now |
DISTI #
BTS3104SDRATMA1CT-ND
|
DigiKey | IC PWR SWITCH N-CHAN 1:1 TO252-3 Min Qty: 1 Lead time: 26 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
12352 In Stock |
|
$0.7638 / $1.8000 | Buy Now |
DISTI #
BTS3104SDRATMA1
|
Avnet Americas | Power Switch Lo Side 2A 3-Pin(2+Tab) TO-252 - Tape and Reel (Alt: BTS3104SDRATMA1) RoHS: Not Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 26 Weeks, 0 Days Container: Reel | 0 |
|
$0.9377 | Buy Now |
DISTI #
726-BTS3104SDRATMA1
|
Mouser Electronics | Power Switch ICs - Power Distribution HITFET SMART LOWSIDE PWR SW RoHS: Compliant | 1977 |
|
$0.7630 / $1.7700 | Buy Now |
|
Future Electronics | BTS3104SDR Series 60 V 104 mOhm Smart Low Side Power Switch - PG-TO252-3-11 RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Container: Cut Tape/Mini-Reel | 8Cut Tape/Mini-Reel |
|
$1.1900 / $1.5700 | Buy Now |
|
Future Electronics | BTS3104SDR Series 60 V 104 mOhm Smart Low Side Power Switch - PG-TO252-3-11 RoHS: Compliant pbFree: Yes Min Qty: 2500 Package Multiple: 2500 Container: Reel | 0Reel |
|
$0.7600 | Buy Now |
|
Rochester Electronics | BTS3104SDR - Single channel low-side MOSFET power switch RoHS: Compliant Status: Active Min Qty: 1 | 184 |
|
$0.7500 / $0.8823 | Buy Now |
|
Ameya Holding Limited | Min Qty: 10 | 2500 |
|
$1.8075 / $2.3959 | Buy Now |
|
Ameya Holding Limited | BTS3104SDR Series 60 V 104 mOhm Smart Low Side Power Switch - PG-TO252-3-11 | 988 |
|
RFQ | |
DISTI #
SP000438732
|
EBV Elektronik | Power Switch Lo Side 2A 3-Pin(2+Tab) TO-252 (Alt: SP000438732) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 27 Weeks, 0 Days | EBV - 0 |
|
Buy Now |
Part Details for BTS3104SDRATMA1
BTS3104SDRATMA1 CAD Models
BTS3104SDRATMA1 Part Data Attributes:
|
BTS3104SDRATMA1
Infineon Technologies AG
Buy Now
Datasheet
|
Compare Parts:
BTS3104SDRATMA1
Infineon Technologies AG
Buffer/Inverter Based Peripheral Driver, 2.5A, PSSO3, GREEN, PLASTIC, TO-252, 3 PIN
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | INFINEON TECHNOLOGIES AG | |
Part Package Code | TO-252 | |
Package Description | TO-252, | |
Pin Count | 4 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.29.00.95 | |
Factory Lead Time | 26 Weeks | |
Samacsys Manufacturer | Infineon | |
Built-in Protections | TRANSIENT; OVER CURRENT; OVER VOLTAGE; THERMAL | |
Interface IC Type | BUFFER OR INVERTER BASED PERIPHERAL DRIVER | |
JESD-30 Code | R-PSSO-G3 | |
JESD-609 Code | e3 | |
Length | 6.5 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Terminals | 3 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Peak Current Limit-Nom | 2.5 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TO-252 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Qualification Status | Not Qualified | |
Seated Height-Max | 2.35 mm | |
Supply Voltage-Max | 10 V | |
Supply Voltage-Min | 2 V | |
Supply Voltage-Nom | 5 V | |
Surface Mount | YES | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Pitch | 2.28 mm | |
Terminal Position | SINGLE | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Turn-off Time | 200 µs | |
Turn-on Time | 120 µs | |
Width | 6.22 mm |