-
Part Symbol
-
Footprint
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Buffer/Inverter Based Peripheral Driver, 4A, PSSO2, TO-252, 3/2 PIN
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
34AC1390
|
Newark | Power Load Sw, Aec-Q100, 5.5V, To-252-3, Power Load Switch Type:Low Side, Input Voltage:5.5V, Current Limit:4A, On State Resistance:0.044Ohm, Distribution Switch Case Style:To-252, No. Of Pins:3Pins, Thermal Protection:Yes, On/Rohs Compliant: Yes |Infineon BTS3050TFATMA1 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 12585 |
|
$0.7720 / $1.5700 | Buy Now |
DISTI #
BTS3050TFATMA1CT-ND
|
DigiKey | IC PWR SWITCH N-CHAN 1:1 TO252-3 Min Qty: 1 Lead time: 26 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
9704 In Stock |
|
$0.6400 / $1.5100 | Buy Now |
DISTI #
BTS3050TFATMA1
|
Avnet Americas | Power Switch Low Side 4A 3-Pin TO-252 T/R - Tape and Reel (Alt: BTS3050TFATMA1) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 26 Weeks, 0 Days Container: Reel | 0 |
|
$0.7857 | Buy Now |
DISTI #
726-BTS3050TFATMA1
|
Mouser Electronics | Power Switch ICs - Power Distribution HITFET RoHS: Compliant | 6238 |
|
$0.6390 / $1.5100 | Buy Now |
DISTI #
75723218
|
Verical | Current Limit SW 1-IN 1-OUT 3V to 5.5V 30A Automotive AEC-Q100 3-Pin(2+Tab) DPAK T/R Min Qty: 27 Package Multiple: 1 Date Code: 2332 | Americas - 2500 |
|
$0.8063 / $1.1875 | Buy Now |
|
Rochester Electronics | BTS3050 - HITFET, Automotive Smart Low-Side Switch RoHS: Compliant Status: Active Min Qty: 1 | 14334 |
|
$0.6283 / $0.7392 | Buy Now |
|
Ameya Holding Limited | IC LOW SIDE PWR SWITCH TO252-3 | 3119 |
|
RFQ | |
|
Ameya Holding Limited | Min Qty: 2500 | 2500 |
|
$1.1521 / $1.4223 | Buy Now |
|
Chip1Cloud | IC PWR SWITCH N-CHAN 1:1 TO252-3 / Power Switch/Driver 1:1 N-Channel 4A PG-TO252-3-313 | 4970 |
|
RFQ | |
DISTI #
C1S322000644052
|
Chip1Stop | Smart Low Side Power Switch RoHS: Compliant Container: Cut Tape | 2500 |
|
$0.6450 / $1.2900 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
BTS3050TFATMA1
Infineon Technologies AG
Buy Now
Datasheet
|
Compare Parts:
BTS3050TFATMA1
Infineon Technologies AG
Buffer/Inverter Based Peripheral Driver, 4A, PSSO2, TO-252, 3/2 PIN
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | INFINEON TECHNOLOGIES AG | |
Package Description | TO-252, | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 26 Weeks | |
Samacsys Manufacturer | Infineon | |
Built-in Protections | TRANSIENT; OVER CURRENT; OVER VOLTAGE; THERMAL | |
Interface IC Type | BUFFER OR INVERTER BASED PERIPHERAL DRIVER | |
JESD-30 Code | R-PSSO-G2 | |
JESD-609 Code | e3 | |
Length | 6.5 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Output Current Flow Direction | SINK | |
Output Peak Current Limit-Nom | 4 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TO-252 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Screening Level | AEC-Q100 | |
Seated Height-Max | 2.5 mm | |
Supply Voltage-Max | 5.5 V | |
Supply Voltage-Min | 3 V | |
Supply Voltage-Nom | 5 V | |
Surface Mount | YES | |
Terminal Finish | Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Pitch | 2.28 mm | |
Terminal Position | SINGLE | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Turn-off Time | 210 µs | |
Turn-on Time | 115 µs | |
Width | 6.22 mm |