-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Buffer/Inverter Based Peripheral Driver, 5.8A, PSSO2, GREEN, PLASTIC, TO-252, 3 PIN
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
13AC8359
|
Newark | Power Load Sw, Low Side, -40 To 150Deg C, Power Load Switch Type:Low Side, Input Voltage:10V, Current Limit:45A, On State Resistance:0.028Ohm, Ic Case/Package:To-252 (Dpak), No. Of Pins:3Pins, Thermal Protection:Yes Rohs Compliant: Yes |Infineon BTS3028SDRATMA1 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 3304 |
|
$0.9710 | Buy Now |
DISTI #
86AK4607
|
Newark | Power Load Sw, Low Side, 45A, 150Deg C Rohs Compliant: Yes |Infineon BTS3028SDRATMA1 Min Qty: 2500 Package Multiple: 1 Date Code: 1 Container: Reel | 0 |
|
$1.3200 / $1.3400 | Buy Now |
DISTI #
BTS3028SDRATMA1CT-ND
|
DigiKey | IC PWR SWITCH N-CHAN 1:1 TO252-3 Min Qty: 1 Lead time: 13 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
3007 In Stock |
|
$1.2653 / $2.8700 | Buy Now |
DISTI #
BTS3028SDRATMA1
|
Avnet Americas | Power Switch Lo Side 5A 3-Pin TO-252 T/R - Tape and Reel (Alt: BTS3028SDRATMA1) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 13 Weeks, 0 Days Container: Reel | 0 |
|
$1.4937 | Buy Now |
DISTI #
726-BTS3028SDRATMA1
|
Mouser Electronics | Power Switch ICs - Power Distribution HITFET SMART LOWSIDE PWR SW RoHS: Compliant | 11464 |
|
$1.1700 / $2.8700 | Buy Now |
|
Future Electronics | BTS3028SDR Series 60 V 28 mOhm Single Ch. Smart Low Side Power Switch-TO252-3-11 RoHS: Compliant pbFree: Yes Min Qty: 2500 Package Multiple: 2500 Container: Reel | 0Reel |
|
$2.1100 | Buy Now |
|
Ameya Holding Limited | Min Qty: 50 | 1750 |
|
$2.7457 / $3.4158 | Buy Now |
|
Ameya Holding Limited | BTS3028SDR Series 60 V 28 mOhm Single Ch. Smart Low Side Power Switch-TO252-3-11 | 3444 |
|
RFQ | |
DISTI #
SP000438724
|
EBV Elektronik | Power Switch Lo Side 5A 3-Pin TO-252 T/R (Alt: SP000438724) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 14 Weeks, 0 Days | EBV - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
BTS3028SDRATMA1
Infineon Technologies AG
Buy Now
Datasheet
|
Compare Parts:
BTS3028SDRATMA1
Infineon Technologies AG
Buffer/Inverter Based Peripheral Driver, 5.8A, PSSO2, GREEN, PLASTIC, TO-252, 3 PIN
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | INFINEON TECHNOLOGIES AG | |
Part Package Code | TO-252 | |
Package Description | TO-252, | |
Pin Count | 4 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Infineon | |
Built-in Protections | TRANSIENT; OVER CURRENT; OVER VOLTAGE; THERMAL | |
Interface IC Type | BUFFER OR INVERTER BASED PERIPHERAL DRIVER | |
JESD-30 Code | R-PSSO-G2 | |
JESD-609 Code | e3 | |
Length | 6.5 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Current Flow Direction | SINK | |
Output Peak Current Limit-Nom | 5.8 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TO-252 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Qualification Status | Not Qualified | |
Seated Height-Max | 2.5 mm | |
Supply Voltage-Max | 36 V | |
Supply Voltage-Min | 8 V | |
Supply Voltage-Nom | 13.5 V | |
Surface Mount | YES | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Pitch | 2.28 mm | |
Terminal Position | SINGLE | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Turn-off Time | 200 µs | |
Turn-on Time | 120 µs | |
Width | 6.22 mm |