Drivers And Interfaces
BTS3028SDLATMA1
Infineon Technologies AG
Description: Buffer/Inverter Based Peripheral Driver, 5.8A, PSSO2, GREEN, PLASTIC, TO-252, 3 PIN

Overview of BTS3028SDLATMA1 by Infineon Technologies AG

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 14 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Available )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

Price & Stock for BTS3028SDLATMA1 by Infineon Technologies AG

Part # Manufacturer Description Stock Price Buy
DISTI # 12AC9462
Newark Power Load Sw, Aec-Q100, 10V, To-252-3, Power Load Switch Type:Low Side, No. Of Channels:1Channels, Input Voltage:10V, Current Limit:45A, On State Resistance:0.028Ohm, Ic Case/Package:To-252 (Dpak), No. Of Pins:3Pins Rohs Compliant: Yes |Infineon BTS3028SDLATMA1 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Cut Tape 454
  • 1 $2.9800
  • 10 $2.6800
  • 25 $2.5300
  • 50 $2.3400
  • 100 $2.1500
  • 250 $2.0300
  • 500 $1.7700
  • 1,000 $1.4700
$1.4700 / $2.9800 Buy Now
DISTI # 86AK4606
Newark Power Load Sw, Low Side, 45A, 150Deg C Rohs Compliant: Yes |Infineon BTS3028SDLATMA1 RoHS: Compliant Min Qty: 2500 Package Multiple: 1 Date Code: 1 Container: Reel 0
  • 2,500 $1.3400
  • 5,000 $1.3200
$1.3200 / $1.3400 Buy Now
DISTI # BTS3028SDLATMA1CT-ND
DigiKey IC PWR SWITCH N-CHAN 1:1 TO252-3 Min Qty: 1 Lead time: 26 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) 5387
In Stock
  • 1 $2.8600
  • 10 $2.0610
  • 25 $1.8604
  • 100 $1.6399
  • 250 $1.5346
  • 500 $1.4712
  • 1,000 $1.4189
  • 2,500 $1.3638
  • 5,000 $1.3305
  • 7,500 $1.3138
$1.3138 / $2.8600 Buy Now
DISTI # BTS3028SDLATMA1
Avnet Americas Power Switch Lo Side 5A 3-Pin(2+Tab) TO-252 - Tape and Reel (Alt: BTS3028SDLATMA1) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 20 Weeks, 0 Days Container: Reel 0
RFQ
Future Electronics BTS3028 Series 75 mOhm 5.8 A Single Channel Smart Low Side Switch - PG-TO-252-3 RoHS: Compliant pbFree: Yes Min Qty: 2500 Package Multiple: 2500 Lead time: 26 Weeks Container: Reel 0
Reel
  • 2,500 $1.2900
$1.2900 Buy Now
DISTI # 71240440
Verical Current Limit SW 1-IN 1-OUT 2V to 10V 5.8A 3-Pin(2+Tab) DPAK T/R Automotive AEC-Q100 Min Qty: 11 Package Multiple: 1 Date Code: 2328 Americas - 2500
  • 11 $2.9625
  • 50 $2.7875
  • 100 $2.3750
  • 500 $1.9125
  • 1,000 $1.5500
  • 2,000 $1.5125
  • 2,500 $1.4375
$1.4375 / $2.9625 Buy Now
Quest Components BUFFER/INVERTER BASED PERIPHERAL DRIVER, 5.8A, PSSO2 763
  • 1 $2.3438
  • 238 $1.1719
  • 513 $1.0781
$1.0781 / $2.3438 Buy Now
DISTI # C1S322001058085
Chip1Stop Power Distribution Switches, Load Drivers RoHS: Compliant Container: Cut Tape 2500
  • 1 $2.6400
  • 10 $2.3700
  • 50 $2.2300
  • 100 $1.9000
  • 500 $1.5300
  • 1,000 $1.2400
  • 2,000 $1.2100
  • 2,500 $1.1500
$1.1500 / $2.6400 Buy Now
CHIPMALL.COM LIMITED IC PWR SWITCH N-CHAN 1:1 TO252-3 1295
  • 1 $2.3609
  • 10 $2.0189
  • 100 $1.5861
  • 500 $1.4877
  • 1,000 $1.4438
$1.4438 / $2.3609 Buy Now
CHIPMALL.COM LIMITED The device is monolithically integrated with a N channel vertical power FET and embedded protection functions. The BTS3028SDL is automotive qualified and can be used in 12V and 24V automotive and industrial applications. 500
  • 1 $1.7888
$1.7888 Buy Now
DISTI # SP000438722
EBV Elektronik Power Switch Lo Side 5A 3-Pin(2+Tab) TO-252 (Alt: SP000438722) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 27 Weeks, 0 Days EBV - 0
Buy Now
LCSC 60V 28m 5A 1 TO-252 Power Distribution Switches ROHS 1190
  • 1 $2.4673
  • 10 $2.1103
  • 30 $1.8876
  • 100 $1.6586
  • 500 $1.5543
  • 1,000 $1.5101
$1.5101 / $2.4673 Buy Now
New Advantage Corporation   RoHS: Compliant Min Qty: 1 Package Multiple: 2500 2500
  • 2,500 $2.0600
$2.0600 Buy Now
Win Source Electronics IC SWITCH SMART LOWSIDE TO252-3 92170
  • 23 $2.2610
  • 54 $1.8560
  • 84 $1.7980
  • 115 $1.7400
  • 149 $1.6820
  • 199 $1.5080
$1.5080 / $2.2610 Buy Now

CAD Models for BTS3028SDLATMA1 by Infineon Technologies AG
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for BTS3028SDLATMA1 by Infineon Technologies AG

BTS3028SDLATMA1
Infineon Technologies AG
-
-
Pbfree Code
No
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
INFINEON TECHNOLOGIES AG
Part Package Code
TO-252
Package Description
TO-252,
Pin Count
4
Reach Compliance Code
not_compliant
ECCN Code
EAR99
HTS Code
8542.39.00.01
Factory Lead Time
20 Weeks
Samacsys Manufacturer
Infineon
Built-in Protections
TRANSIENT; OVER CURRENT; OVER VOLTAGE; THERMAL
Interface IC Type
BUFFER OR INVERTER BASED PERIPHERAL DRIVER
JESD-30 Code
R-PSSO-G2
JESD-609 Code
e3
Length
6.5 mm
Moisture Sensitivity Level
1
Number of Functions
1
Number of Terminals
2
Operating Temperature-Max
85 °C
Operating Temperature-Min
-40 °C
Output Current Flow Direction
SINK
Output Peak Current Limit-Nom
5.8 A
Package Body Material
PLASTIC/EPOXY
Package Code
TO-252
Package Shape
RECTANGULAR
Package Style
SMALL OUTLINE
Peak Reflow Temperature (Cel)
260
Qualification Status
Not Qualified
Seated Height-Max
2.5 mm
Supply Voltage-Max
36 V
Supply Voltage-Min
8 V
Supply Voltage-Nom
13.5 V
Surface Mount
YES
Temperature Grade
INDUSTRIAL
Terminal Finish
Tin (Sn)
Terminal Form
GULL WING
Terminal Pitch
2.28 mm
Terminal Position
SINGLE
Time@Peak Reflow Temperature-Max (s)
NOT SPECIFIED
Turn-off Time
200 µs
Turn-on Time
120 µs
Width
6.22 mm
Want to compare parts?
  1. BTS3028SDLATMA1
    Infineon Technologies AG
    Buffer/Inverter Based Peripheral Driver, 5.8A, PSSO2, GREEN, PLASTIC, TO-252, 3 PIN
    VS

Related Parts for BTS3028SDLATMA1

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for BTS3028SDLATMA1 by Infineon Technologies AG.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: BTS3028SDLATMA1 by Infineon Technologies AG

Select Manufacturer
Which Manufacturer of BTS3028SDLATMA1 would you like to use for your alert(s)?
  • Please alert me when BTS3028SDLATMA1 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for BTS3028SDLATMA1 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for BTS3028SDLATMA1 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for BTS3028SDLATMA1 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for BTS3028SDLATMA1.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare BTS3028SDLATMA1 by Infineon Technologies AG

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: