-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Buffer/Inverter Based Peripheral Driver,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
39AH8788
|
Newark | Power Load Sw, Low Side, -40 To 150Deg C Rohs Compliant: Yes |Infineon BTS3011TEATMA1 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 0 |
|
$1.3300 / $2.2800 | Buy Now |
DISTI #
448-BTS3011TEATMA1CT-ND
|
DigiKey | IC PWR SWITCH N-CHAN 1:1 TO252-5 Min Qty: 1 Lead time: 26 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
8383 In Stock |
|
$1.2007 / $2.6400 | Buy Now |
DISTI #
BTS3011TEATMA1
|
Avnet Americas | Power Switch Low Side 10A 5-Pin TO-252 T/R - Tape and Reel (Alt: BTS3011TEATMA1) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 20 Weeks, 0 Days Container: Reel | 0 |
|
RFQ | |
DISTI #
726-BTS3011TEATMA1
|
Mouser Electronics | Power Switch ICs - Power Distribution N RoHS: Compliant | 4863 |
|
$1.1500 / $2.3700 | Buy Now |
DISTI #
V72:2272_22709198
|
Arrow Electronics | Current Limit SW 1-IN 1-OUT -0.3V to 5.5V 10A Automotive AEC-Q100 5-Pin(4+Tab) TO-252 T/R Min Qty: 1 Package Multiple: 1 Lead time: 20 Weeks Date Code: 2240 Container: Cut Strips | Americas - 4715 |
|
$1.1800 / $1.5340 | Buy Now |
|
Future Electronics | Power Switch ICs - Power Distribution N RoHS: Not Compliant pbFree: Yes Min Qty: 2500 Package Multiple: 2500 Lead time: 20 Weeks Container: Reel | 0Reel |
|
$1.1600 | Buy Now |
DISTI #
65100880
|
Verical | Current Limit SW 1-IN 1-OUT -0.3V to 5.5V 10A Automotive AEC-Q100 5-Pin(4+Tab) TO-252 T/R Min Qty: 5 Package Multiple: 1 Date Code: 2240 | Americas - 4715 |
|
$1.1800 / $1.5340 | Buy Now |
DISTI #
71241594
|
Verical | Current Limit SW 1-IN 1-OUT -0.3V to 5.5V 10A Automotive AEC-Q100 5-Pin(4+Tab) TO-252 T/R Min Qty: 24 Package Multiple: 1 Date Code: 2330 | Americas - 2488 |
|
$1.2000 / $1.3125 | Buy Now |
DISTI #
C1S322000739518
|
Chip1Stop | Power Distribution Switches, Load Drivers RoHS: Compliant | 4715 |
|
$1.2100 / $1.7700 | Buy Now |
DISTI #
C1S322001058076
|
Chip1Stop | Power Distribution Switches, Load Drivers RoHS: Compliant Container: Cut Tape | 2488 |
|
$0.9600 / $1.0600 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
BTS3011TEATMA1
Infineon Technologies AG
Buy Now
Datasheet
|
Compare Parts:
BTS3011TEATMA1
Infineon Technologies AG
Buffer/Inverter Based Peripheral Driver,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | INFINEON TECHNOLOGIES AG | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 20 Weeks | |
Samacsys Manufacturer | Infineon | |
Adjustable Threshold | NO | |
Analog IC - Other Type | POWER SUPPLY SUPPORT CIRCUIT | |
JESD-30 Code | R-PSSO-G4 | |
JESD-609 Code | e3 | |
Length | 6.5 mm | |
Moisture Sensitivity Level | 3 | |
Number of Channels | 1 | |
Number of Functions | 1 | |
Number of Terminals | 4 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TO-252 | |
Package Equivalence Code | SMSIP5H,.37,50TB | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Screening Level | AEC-Q100 | |
Seated Height-Max | 2.5 mm | |
Supply Current-Max (Isup) | 1 mA | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 3 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Terminal Finish | Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.14 mm | |
Terminal Position | SINGLE | |
Threshold Voltage-Nom | +2.2V | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 6.22 mm |