Part Details for BTS149 by Infineon Technologies AG
Overview of BTS149 by Infineon Technologies AG
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (1 cross)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Automotive
Price & Stock for BTS149
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | Min Qty: 1 | 3 |
|
$5.0400 | Buy Now |
|
Quest Components | Peripheral Driver, Single Driver, 3 Pin, Plastic, SIP | 2 |
|
$4.5000 / $6.7500 | Buy Now |
Part Details for BTS149
BTS149 CAD Models
BTS149 Part Data Attributes:
|
BTS149
Infineon Technologies AG
Buy Now
Datasheet
|
Compare Parts:
BTS149
Infineon Technologies AG
Peripheral Driver, 1 Driver, MOS,
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | INFINEON TECHNOLOGIES AG | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Infineon | |
Driver Number of Bits | 1 | |
Number of Terminals | 3 | |
Package Body Material | PLASTIC/EPOXY | |
Package Equivalence Code | SIP3,.1TB | |
Qualification Status | Not Qualified | |
Supply Voltage-Nom | 12 V | |
Surface Mount | NO | |
Technology | MOS | |
Terminal Pitch | 2.54 mm | |
Terminal Position | SINGLE |
Alternate Parts for BTS149
This table gives cross-reference parts and alternative options found for BTS149. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of BTS149, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
BTS149 | Buffer/Inverter Based Peripheral Driver, 40A, MOS, PSFM3 | Siemens | BTS149 vs BTS149 |