Part Details for BTS142D by Infineon Technologies AG
Overview of BTS142D by Infineon Technologies AG
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (1 cross)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for BTS142D
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
726-BTS142D
|
Mouser Electronics | Power Switch ICs - Power Distribution SMART LW SIDE PWR 42V 4.6A RoHS: Compliant | 1535 |
|
$1.1800 / $2.7100 | Buy Now |
|
Quest Components | 45 A BUF OR INV BASED PRPHL DRVR, PSSO2 | 2000 |
|
$1.9500 / $3.9000 | Buy Now |
|
Quest Components | 45 A BUF OR INV BASED PRPHL DRVR, PSSO2 | 22 |
|
$2.2313 / $3.5700 | Buy Now |
DISTI #
BTS142D
|
TME | IC: power switch, low-side, 4.6A, Ch: 1, N-Channel, SMD, TO252-3 Min Qty: 1 | 0 |
|
$1.6400 / $2.3800 | RFQ |
|
ComSIT USA | SMART LOW SIDE HITFET POWER SWITCH Buffer/Inverter Based Peripheral Driver, 1 Driver, 45A, MOS, PSSO2 RoHS: Compliant | Europe - 42230 |
|
RFQ | |
|
Sense Electronic Company Limited | TO-252 | 1390 |
|
RFQ | |
|
Win Source Electronics | IC PWR SWITCH 42V 4.6A TO252 | 48480 |
|
$1.6960 / $2.5440 | Buy Now |
Part Details for BTS142D
BTS142D CAD Models
BTS142D Part Data Attributes:
|
BTS142D
Infineon Technologies AG
Buy Now
Datasheet
|
Compare Parts:
BTS142D
Infineon Technologies AG
Buffer/Inverter Based Peripheral Driver, 1 Driver, 45A, MOS, PSSO2, GREEN, PLASTIC, TO-252, 3 PIN
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | INFINEON TECHNOLOGIES AG | |
Part Package Code | TO-252 | |
Package Description | GREEN, PLASTIC, TO-252, 3 PIN | |
Pin Count | 4 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Infineon | |
Built-in Protections | TRANSIENT; OVER CURRENT; OVER VOLTAGE; THERMAL | |
Driver Number of Bits | 1 | |
Interface IC Type | BUFFER OR INVERTER BASED PERIPHERAL DRIVER | |
JESD-30 Code | R-PSSO-G2 | |
JESD-609 Code | e3 | |
Length | 6.5 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Output Current Flow Direction | SINK | |
Output Current-Max | 4.6 A | |
Output Peak Current Limit-Nom | 45 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TO-252 | |
Package Equivalence Code | SMSIP3H,.38,90TB | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Screening Level | AEC-Q100 | |
Seated Height-Max | 2.5 mm | |
Supply Voltage-Nom | 12 V | |
Surface Mount | YES | |
Technology | MOS | |
Terminal Finish | Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Pitch | 2.28 mm | |
Terminal Position | SINGLE | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Turn-off Time | 120 µs | |
Turn-on Time | 120 µs | |
Width | 6.22 mm |
Alternate Parts for BTS142D
This table gives cross-reference parts and alternative options found for BTS142D. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of BTS142D, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
BTS142D | Buffer/Inverter Based Peripheral Driver, 55A, MOS, PSSO2 | Siemens | BTS142D vs BTS142D |