Part Details for BTS133TCBUMA1 by Infineon Technologies AG
Overview of BTS133TCBUMA1 by Infineon Technologies AG
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (2 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for BTS133TCBUMA1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
78X4823
|
Newark | Pwr Load Sw, Low Side, 10V, To-263-3, Power Load Switch Type:Low Side, Input Voltage:10V, Current Limit:28A, On State Resistance:0.04Ohm, Distribution Switch Case Style:To-263, No. Of Pins:3Pins, Thermal Protection:Yes, On/Enable Rohs Compliant: Yes |Infineon BTS133TCBUMA1 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 638 |
|
$2.8600 / $3.7900 | Buy Now |
DISTI #
BTS133TCBUMA1CT-ND
|
DigiKey | IC PWR SWITCH N-CHAN 1:1 TO263-3 Min Qty: 1 Lead time: 26 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) | Limited Supply - Call |
|
$1.6164 / $3.3500 | Buy Now |
DISTI #
BTS133TCBUMA1
|
Avnet Americas | Power Switch Lo Side 7A 3-Pin(2+Tab) TO-263 - Tape and Reel (Alt: BTS133TCBUMA1) RoHS: Not Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 53 Weeks, 1 Days Container: Reel | 0 |
|
$1.7723 / $2.1661 | Buy Now |
|
Future Electronics | BSP133TC Series 60 V 7 A 50 mOhm Smart Low Side Power Switch - PG-TO-263-3 RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 Container: Reel | 0Reel |
|
$1.7700 | Buy Now |
|
Ameya Holding Limited | BSP133TC Series 60 V 7 A 50 mOhm Smart Low Side Power Switch - PG-TO-263-3 | 2000 |
|
RFQ | |
DISTI #
SP000668256
|
EBV Elektronik | Power Switch Low Side 7A 3-Pin TO-263 T/R (Alt: SP000668256) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 27 Weeks, 0 Days | EBV - 0 |
|
Buy Now |
Part Details for BTS133TCBUMA1
BTS133TCBUMA1 CAD Models
BTS133TCBUMA1 Part Data Attributes:
|
BTS133TCBUMA1
Infineon Technologies AG
Buy Now
Datasheet
|
Compare Parts:
BTS133TCBUMA1
Infineon Technologies AG
Peripheral Driver, 7A, MOS, PSSO2, GREEN, PLASTIC, TO-263, 3/2 PIN
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | End Of Life | |
Ihs Manufacturer | INFINEON TECHNOLOGIES AG | |
Part Package Code | D2PAK | |
Package Description | TO-263, | |
Pin Count | 4 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Infineon | |
Additional Feature | SEATED HGT-NOM; SEATED HGT-CALCULATED | |
Built-in Protections | TRANSIENT; OVER CURRENT; OVER VOLTAGE; THERMAL | |
JESD-30 Code | R-PSSO-G2 | |
JESD-609 Code | e3 | |
Length | 10 mm | |
Moisture Sensitivity Level | 3 | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Output Current Flow Direction | SINK | |
Output Peak Current Limit-Nom | 7 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TO-263 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Seated Height-Max | 4.5 mm | |
Surface Mount | YES | |
Technology | MOS | |
Terminal Finish | Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Pitch | 2.54 mm | |
Terminal Position | SINGLE | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Turn-off Time | 170 µs | |
Turn-on Time | 100 µs | |
Width | 9.25 mm |
Alternate Parts for BTS133TCBUMA1
This table gives cross-reference parts and alternative options found for BTS133TCBUMA1. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of BTS133TCBUMA1, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
BTS133 | Buffer/Inverter Based Peripheral Driver, 1 Driver, 28A, MOS, PSFM3, | Infineon Technologies AG | BTS133TCBUMA1 vs BTS133 |
934020700127 | IC 80 A BUF OR INV BASED PRPHL DRVR, PSFM3, PLASTIC, TO-220AB, SOT-78, 3 PIN, Peripheral Driver | NXP Semiconductors | BTS133TCBUMA1 vs 934020700127 |