Part Details for BTS117TCXT by Infineon Technologies AG
Overview of BTS117TCXT by Infineon Technologies AG
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Aerospace and Defense
Healthcare
Energy and Power Systems
Price & Stock for BTS117TCXT
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
BTS117TCBUMA1
|
Avnet Americas | Power Switch Lo Side 3.5A 3-Pin(2+Tab) TO-263 - Tape and Reel (Alt: BTS117TCBUMA1) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 53 Weeks, 1 Days Container: Reel | 0 |
|
$1.3528 / $1.6535 | Buy Now |
DISTI #
BTS117TCBUMA1
|
Avnet Americas | Power Switch Lo Side 3.5A 3-Pin(2+Tab) TO-263 - Tape and Reel (Alt: BTS117TCBUMA1) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 53 Weeks, 1 Days Container: Reel | 0 |
|
$1.3528 / $1.6535 | Buy Now |
DISTI #
BTS117TCBUMA1
|
Avnet Americas | Power Switch Lo Side 3.5A 3-Pin(2+Tab) TO-263 - Tape and Reel (Alt: BTS117TCBUMA1) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 53 Weeks, 1 Days Container: Reel | 0 |
|
$1.3528 / $1.6535 | Buy Now |
Part Details for BTS117TCXT
BTS117TCXT CAD Models
BTS117TCXT Part Data Attributes
|
BTS117TCXT
Infineon Technologies AG
Buy Now
Datasheet
|
Compare Parts:
BTS117TCXT
Infineon Technologies AG
Buffer/Inverter Based Peripheral Driver, 10A, PSSO3, GREEN, PLASTIC, TO-263, 3 PIN
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | INFINEON TECHNOLOGIES AG | |
Package Description | TO-263, | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 53 Weeks, 1 Day | |
Built-in Protections | TRANSIENT; OVER CURRENT; OVER VOLTAGE; THERMAL | |
Interface IC Type | BUFFER OR INVERTER BASED PERIPHERAL DRIVER | |
JESD-30 Code | R-PSSO-G3 | |
Length | 10 mm | |
Number of Functions | 1 | |
Number of Terminals | 3 | |
Output Current Flow Direction | SINK | |
Output Peak Current Limit-Nom | 10 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TO-263 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Surface Mount | YES | |
Terminal Form | GULL WING | |
Terminal Pitch | 2.54 mm | |
Terminal Position | SINGLE | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Turn-off Time | 150 µs | |
Turn-on Time | 70 µs | |
Width | 9.25 mm |