-
Part Symbol
-
Footprint
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Buffer/Inverter Based Peripheral Driver, 10A, PSSO3, GREEN, PLASTIC, TO-263, 3 PIN
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
78X4821
|
Newark | Pwr Load Sw, Low Side, 10V, To-263-3, Power Load Switch Type:Low Side, Input Voltage:10V, Current Limit:10A, On State Resistance:0.08Ohm, Distribution Switch Case Style:To-263, No. Of Pins:3Pins, Thermal Protection:Yes, On/Enable Rohs Compliant: Yes |Infineon BTS117TCBUMA1 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 1916 |
|
$1.9800 / $3.0200 | Buy Now |
DISTI #
BTS117TCBUMA1CT-ND
|
DigiKey | IC PWR SWITCH N-CHAN 1:1 TO263-3 Min Qty: 1 Lead time: 89 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
2159 In Stock |
|
$1.2955 / $2.6800 | Buy Now |
DISTI #
BTS117TCBUMA1
|
Avnet Americas | Power Switch Lo Side 3.5A 3-Pin(2+Tab) TO-263 - Tape and Reel (Alt: BTS117TCBUMA1) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 53 Weeks, 1 Days Container: Reel | 0 |
|
$1.3528 / $1.6535 | Buy Now |
|
Future Electronics | BTS117TC Series 600 V 3.5 A 100 mOhm Smart Low Side Power Switch - TO-263-3 RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 Container: Reel | 0Reel |
|
$2.2000 | Buy Now |
DISTI #
BTS117TCBUMA1
|
Avnet Americas | Power Switch Lo Side 3.5A 3-Pin(2+Tab) TO-263 - Tape and Reel (Alt: BTS117TCBUMA1) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 53 Weeks, 1 Days Container: Reel | 0 |
|
$1.3528 / $1.6535 | Buy Now |
DISTI #
BTS117TCBUMA1
|
Avnet Americas | Power Switch Lo Side 3.5A 3-Pin(2+Tab) TO-263 - Tape and Reel (Alt: BTS117TCBUMA1) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 53 Weeks, 1 Days Container: Reel | 0 |
|
$1.3528 / $1.6535 | Buy Now |
|
Chip1Cloud | IC PWR SWITCH N-CHAN 1:1 TO263-3 | 10000 |
|
RFQ | |
DISTI #
SP000668258
|
EBV Elektronik | Power Switch Low Side 3.5A 3-Pin TO-263 T/R (Alt: SP000668258) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 3 Weeks, 6 Days | EBV - 0 |
|
Buy Now | |
DISTI #
2432479
|
element14 Asia-Pacific | PWR LOAD SW, LOW SIDE, 10V, TO-263-3 RoHS: Compliant Min Qty: 1 Container: Cut Tape | 1916 |
|
$1.3720 / $2.8252 | Buy Now |
DISTI #
2432479RL
|
element14 Asia-Pacific | PWR LOAD SW, LOW SIDE, 10V, TO-263-3 RoHS: Compliant Min Qty: 100 Container: Reel | 1916 |
|
$1.3720 / $2.0875 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
BTS117TCBUMA1
Infineon Technologies AG
Buy Now
Datasheet
|
Compare Parts:
BTS117TCBUMA1
Infineon Technologies AG
Buffer/Inverter Based Peripheral Driver, 10A, PSSO3, GREEN, PLASTIC, TO-263, 3 PIN
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | End Of Life | |
Ihs Manufacturer | INFINEON TECHNOLOGIES AG | |
Part Package Code | D2PAK | |
Package Description | , | |
Pin Count | 4 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Infineon | |
Adjustable Threshold | NO | |
Analog IC - Other Type | POWER SUPPLY SUPPORT CIRCUIT | |
JESD-30 Code | R-PSSO-G2 | |
JESD-609 Code | e3 | |
Length | 10 mm | |
Moisture Sensitivity Level | 3 | |
Number of Channels | 1 | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Equivalence Code | SMSIP3H,.55TB | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Screening Level | AEC-Q100 | |
Seated Height-Max | 4.5 mm | |
Surface Mount | YES | |
Technology | SIPMOS | |
Terminal Finish | Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Pitch | 2.54 mm | |
Terminal Position | SINGLE | |
Threshold Voltage-Nom | +1.7V | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 9.25 mm |
This table gives cross-reference parts and alternative options found for BTS117TCBUMA1. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of BTS117TCBUMA1, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MP6412GQGU | Peripheral Driver, | Monolithic Power Systems | BTS117TCBUMA1 vs MP6412GQGU |
TPS2062DGNG4 | 2-ch, 1A loading, 1.5A ILIMIT, 2.7-5.5V, 70mΩ USB power switch, active-low 8-HVSSOP -40 to 125 | Texas Instruments | BTS117TCBUMA1 vs TPS2062DGNG4 |
TPS2062D-1 | 2-ch, 1A loading, 2.7-5.5V, 70mΩ USB power switch, active-low, output discharge 8-SOIC -40 to 125 | Texas Instruments | BTS117TCBUMA1 vs TPS2062D-1 |
TPS2062DGNRG4 | Dual 1A Current-Limited, Power-Distribution Switches 8-MSOP-PowerPAD -40 to 85 | Texas Instruments | BTS117TCBUMA1 vs TPS2062DGNRG4 |
TPS2062DR | 2-ch, 1A loading, 1.5A ILIMIT, 2.7-5.5V, 70mΩ USB power switch, active-low 8-SOIC -40 to 125 | Texas Instruments | BTS117TCBUMA1 vs TPS2062DR |
TPS2062D-1G4 | 1-CHANNEL POWER SUPPLY SUPPORT CKT, PDSO8, GREEN, PLASTIC, MS-012AA, SOIC-8 | Texas Instruments | BTS117TCBUMA1 vs TPS2062D-1G4 |
TPS2062DR-1G4 | 1-CHANNEL POWER SUPPLY SUPPORT CKT, PDSO8, GREEN, PLASTIC, MS-012AA, SOIC-8 | Texas Instruments | BTS117TCBUMA1 vs TPS2062DR-1G4 |
TPS2062D | 2-ch, 1A loading, 1.5A ILIMIT, 2.7-5.5V, 70mΩ USB power switch, active-low 8-SOIC -40 to 125 | Texas Instruments | BTS117TCBUMA1 vs TPS2062D |
TPS2062DGNR | 2-ch, 1A loading, 1.5A ILIMIT, 2.7-5.5V, 70mΩ USB power switch, active-low 8-HVSSOP -40 to 125 | Texas Instruments | BTS117TCBUMA1 vs TPS2062DGNR |
TPS2062DR-1 | 2-ch, 1A loading, 2.7-5.5V, 70mΩ USB power switch, active-low, output discharge 8-SOIC -40 to 125 | Texas Instruments | BTS117TCBUMA1 vs TPS2062DR-1 |