Part Details for BTN8980TA by Infineon Technologies AG
Overview of BTN8980TA by Infineon Technologies AG
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (2 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (2 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for BTN8980TA
BTN8980TA CAD Models
BTN8980TA Part Data Attributes
|
BTN8980TA
Infineon Technologies AG
Buy Now
Datasheet
|
Compare Parts:
BTN8980TA
Infineon Technologies AG
Half Bridge Based Peripheral Driver, 77A, MOS, PSSO7, GREEN, PLASTIC, TO-263, 7 PIN
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | INFINEON TECHNOLOGIES AG | |
Part Package Code | D2PAK | |
Package Description | TO-263, | |
Pin Count | 4 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Infineon | |
Additional Feature | SEATED HGT-NOM; SEATED HGT-CALCULATED | |
Built-in Protections | TRANSIENT; OVER CURRENT; THERMAL; UNDER VOLTAGE | |
Interface IC Type | HALF BRIDGE BASED PERIPHERAL DRIVER | |
JESD-30 Code | R-PSSO-G7 | |
JESD-609 Code | e3 | |
Length | 10 mm | |
Moisture Sensitivity Level | 3 | |
Number of Functions | 1 | |
Number of Terminals | 7 | |
Output Current Flow Direction | SOURCE AND SINK | |
Output Peak Current Limit-Nom | 77 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TO-263 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Seated Height-Max | 4.5 mm | |
Supply Voltage-Max | 18 V | |
Supply Voltage-Min | 8 V | |
Supply Voltage-Nom | 13.5 V | |
Surface Mount | YES | |
Technology | MOS | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | SINGLE | |
Turn-off Time | 24 µs | |
Turn-on Time | 40 µs | |
Width | 9.25 mm |
Alternate Parts for BTN8980TA
This table gives cross-reference parts and alternative options found for BTN8980TA. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of BTN8980TA, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
BTN8982TA | Half Bridge Based Peripheral Driver | Infineon Technologies AG | BTN8980TA vs BTN8982TA |
BTN8982TAAUMA1 | Half Bridge Based Peripheral Driver, | Infineon Technologies AG | BTN8980TA vs BTN8982TAAUMA1 |