Drivers And Interfaces
BTN7960P
Infineon Technologies AG
Description: Half Bridge Based Peripheral Driver, 62A, MOS, PZFM7, GREEN, PLASTIC, TO-220, 7 PIN

Overview of BTN7960P by Infineon Technologies AG

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Education and Research Aerospace and Defense Agriculture Technology Robotics and Drones

CAD Models for BTN7960P by Infineon Technologies AG
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for BTN7960P by Infineon Technologies AG

BTN7960P
Infineon Technologies AG
-
-
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Obsolete
Ihs Manufacturer
INFINEON TECHNOLOGIES AG
Part Package Code
SFM
Package Description
GREEN, PLASTIC, TO-220, 7 PIN
Pin Count
3
Reach Compliance Code
not_compliant
ECCN Code
EAR99
HTS Code
8542.39.00.01
Samacsys Manufacturer
Infineon
Built-in Protections
TRANSIENT; OVER CURRENT; OVER VOLTAGE; THERMAL; UNDER VOLTAGE
Interface IC Type
HALF BRIDGE BASED PERIPHERAL DRIVER
JESD-30 Code
R-PZFM-T7
JESD-609 Code
e3
Number of Functions
1
Number of Terminals
7
Output Current Flow Direction
SOURCE AND SINK
Output Peak Current Limit-Nom
62 A
Package Body Material
PLASTIC/EPOXY
Package Shape
RECTANGULAR
Package Style
FLANGE MOUNT
Qualification Status
Not Qualified
Supply Voltage-Max
18 V
Supply Voltage-Min
8 V
Supply Voltage-Nom
13.5 V
Surface Mount
NO
Technology
MOS
Terminal Finish
TIN
Terminal Form
THROUGH-HOLE
Terminal Position
ZIG-ZAG
Turn-off Time
17 µs
Turn-on Time
25 µs
Want to compare parts?
  1. BTN7960P
    Infineon Technologies AG
    Half Bridge Based Peripheral Driver, 62A, MOS, PZFM7, GREEN, PLASTIC, TO-220, 7 PIN
    VS

Related Parts for BTN7960P

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for BTN7960P by Infineon Technologies AG.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: BTN7960P by Infineon Technologies AG

Select Manufacturer
Which Manufacturer of BTN7960P would you like to use for your alert(s)?
  • Please alert me when BTN7960P inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for BTN7960P alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for BTN7960P to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for BTN7960P alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for BTN7960P.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare BTN7960P by Infineon Technologies AG

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: