Part Details for BTM7710GPAUMA1 by Infineon Technologies AG
Overview of BTM7710GPAUMA1 by Infineon Technologies AG
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Aerospace and Defense
Agriculture Technology
Robotics and Drones
Price & Stock for BTM7710GPAUMA1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Rochester Electronics | BTM7710 - Integrated Full-Bridge Driver ' RoHS: Compliant Status: Obsolete Min Qty: 1 | 2718 |
|
$4.8200 / $5.6700 | Buy Now |
Part Details for BTM7710GPAUMA1
BTM7710GPAUMA1 CAD Models
BTM7710GPAUMA1 Part Data Attributes:
|
BTM7710GPAUMA1
Infineon Technologies AG
Buy Now
Datasheet
|
Compare Parts:
BTM7710GPAUMA1
Infineon Technologies AG
Half Bridge Based Peripheral Driver, 15A, PSSO15, GREEN, PLASTIC, TO263, 15 PIN
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | INFINEON TECHNOLOGIES AG | |
Part Package Code | D2PAK | |
Package Description | GREEN, PLASTIC, TO263, 15 PIN | |
Pin Count | 4 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Infineon | |
Built-in Protections | OVER VOLTAGE; THERMAL; UNDER VOLTAGE | |
Interface IC Type | HALF BRIDGE BASED PERIPHERAL DRIVER | |
JESD-30 Code | R-PSSO-G15 | |
Length | 21.6 mm | |
Moisture Sensitivity Level | 3 | |
Number of Functions | 2 | |
Number of Terminals | 15 | |
Output Current Flow Direction | SOURCE AND SINK | |
Output Peak Current Limit-Nom | 15 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Qualification Status | Not Qualified | |
Seated Height-Max | 4.4 mm | |
Supply Voltage-Max | 42 V | |
Supply Voltage-Min | 1.8 V | |
Surface Mount | YES | |
Terminal Form | GULL WING | |
Terminal Position | SINGLE | |
Turn-off Time | 160 µs | |
Turn-on Time | 160 µs | |
Width | 9.25 mm |