-
Part Symbol
-
Footprint
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Board Connector, 100 Contact(s), 2 Row(s), Male, Straight, 0.02 inch Pitch, Surface Mount Terminal, Receptacle,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
75AK9624
|
Newark | Mezzanine Conn, Hdr, 100Pos, 2Row, Mezzanine Connector Type:Header, Pitch Spacing:0.5Mm, No. Of Rows:2Rows, No. Of Contacts:100Contacts, Connector Mounting:Surface Mount Straight, Contact Material:Phosphor Bronze Rohs Compliant: Yes |Samtec BTH-050-01-L-D-A-K-TR Min Qty: 30 Package Multiple: 1 Date Code: 0 Container: Reel | 44 |
|
$7.2100 / $11.0200 | Buy Now |
DISTI #
54AJ5230
|
Newark | Mezzanine Conn, Hdr, 100Pos, 2Row, Mezzanine Connector Type:Header, Pitch Spacing:0.5Mm, No. Of Rows:2Rows, No. Of Contacts:100Contacts, Connector Mounting:Surface Mount Straight, Contact Material:Phosphor Bronze Rohs Compliant: Yes |Samtec BTH-050-01-L-D-A-K-TR Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 38 |
|
$5.8400 / $7.8900 | Buy Now |
DISTI #
94AH7172
|
Newark | Mezzanine Conn, Hdr, 100Pos, 2Row, Mezzanine Connector Type:Header, Pitch Spacing:0.5Mm, No. Of Rows:2Rows, No. Of Contacts:100Contacts, Connector Mounting:Surface Mount Straight, Contact Material:Phosphor Bronze Rohs Compliant: Yes |Samtec BTH-050-01-L-D-A-K-TR Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$7.1000 / $8.5600 | Buy Now |
DISTI #
SAM13470CT-ND
|
DigiKey | CONN HDR 100POS SMD GOLD Min Qty: 1 Lead time: 6 Weeks Container: Tape & Reel (TR), Cut Tape (CT), Digi-Reel® |
1267 In Stock |
|
$5.1239 / $9.5500 | Buy Now |
DISTI #
200-BTH05001LDAKTR
|
Mouser Electronics | Board to Board & Mezzanine Connectors 0.50 mm Basic Blade & Beam Terminal Strip RoHS: Compliant | 470 |
|
$4.1600 / $8.2600 | Buy Now |
|
Onlinecomponents.com | 0.50 mm Basic Blade & Beam Terminal Strip RoHS: Compliant |
423 In Stock 1699 Factory Stock |
|
$3.2300 / $8.2600 | Buy Now |
DISTI #
000000000001281854
|
Sager | Board to Board & Mezzanine Connectors 0.50 mm Basic Blade & Beam Terminal Strip Min Qty: 1 | 1699 |
|
$5.0900 / $8.2600 | Buy Now |
DISTI #
BTH-050-01-L-D-A-K-TR
|
Avnet Abacus | Conn Micro Terminal HDR 100 POS 0.5mm Solder ST SMD T/R - Tape and Reel (Alt: BTH-050-01-L-D-A-K-TR) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 0 Days Container: Reel | Abacus - 0 |
|
Buy Now | |
|
Master Electronics | 0.50 mm Basic Blade & Beam Terminal Strip RoHS: Compliant |
423 In Stock 1699 Factory Stock |
|
$3.2300 / $8.2600 | Buy Now |
DISTI #
5cd8d5a6cd7c1c4c3821ec30
|
Samtec | 0.50 mm Basic Blade & Beam Terminal Strip RoHS: Compliant Min Qty: 1 Lead time: 0 Weeks, 1 Days Container: Tape & Reel | 1699 |
|
$3.2300 / $8.2600 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
BTH-050-01-L-D-A-K-TR
Samtec Inc
Buy Now
Datasheet
|
Compare Parts:
BTH-050-01-L-D-A-K-TR
Samtec Inc
Board Connector, 100 Contact(s), 2 Row(s), Male, Straight, 0.02 inch Pitch, Surface Mount Terminal, Receptacle,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SAMTEC INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Samacsys Manufacturer | SAMTEC | |
Additional Feature | PICK&PLACE PAD, TAPE&REEL PKG | |
Board Mounting Option | POSITIONING PIN | |
Body Breadth | 0.235 inch | |
Body Depth | 0.168 inch | |
Body Length | 1.181 inch | |
Body/Shell Style | RECEPTACLE | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | AU ON NI | |
Contact Finish Termination | Tin (Sn) - with Nickel (Ni) barrier | |
Contact Gender | MALE | |
Contact Material | PHOSPHOR BRONZE | |
Contact Pattern | RECTANGULAR | |
Contact Style | BELLOWED TYPE | |
Filter Feature | NO | |
Insulator Material | LIQUID CRYSTAL POLYMER | |
JESD-609 Code | e3 | |
Mating Contact Pitch | 0.02 inch | |
Mixed Contacts | NO | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number Of PCB Rows | 2 | |
Number of Rows Loaded | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -65 °C | |
PCB Contact Pattern | RECTANGULAR | |
PCB Contact Row Spacing | 6.096 mm | |
Plating Thickness | 10u inch | |
Polarization Key | POLARIZED HOUSING | |
Rated Current (Signal) | 1.25 A | |
Reference Standard | UL | |
Terminal Pitch | 0.508 mm | |
Termination Type | SURFACE MOUNT | |
Total Number of Contacts | 100 |
This table gives cross-reference parts and alternative options found for BTH-050-01-L-D-A-K-TR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of BTH-050-01-L-D-A-K-TR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
BTH-050-01-L-D-A-K | Board Connector, 100 Contact(s), 2 Row(s), Male, Straight, 0.02 inch Pitch, Surface Mount Terminal, Receptacle, | Samtec Inc | BTH-050-01-L-D-A-K-TR vs BTH-050-01-L-D-A-K |
P50-100PG-S1-TGF | HEADER CONNECTOR,PCB MNT,RECEPT,100 CONTACTS,PIN,0.05 PITCH,PC TAIL TERMINAL,BLACK | 3M Electronics | BTH-050-01-L-D-A-K-TR vs P50-100PG-S1-TGF |
BTH-050-01-L-D-K-TR | Board Connector, 100 Contact(s), 2 Row(s), Male, Straight, 0.02 inch Pitch, Surface Mount Terminal, Receptacle, | Samtec Inc | BTH-050-01-L-D-A-K-TR vs BTH-050-01-L-D-K-TR |
C6350HF-3X03P-V2 | Board Connector, 9 Contact(s), 3 Row(s), Male, 0.25 inch Pitch, Locking, Receptacle | Joint Tech Electronic Industrial Co Ltd | BTH-050-01-L-D-A-K-TR vs C6350HF-3X03P-V2 |
105072100001861 | Board Connector, 100 Contact(s), 2 Row(s), Male, Straight, 0.05 inch Pitch, Solder Terminal, Receptacle | KYOCERA Connector Products Division | BTH-050-01-L-D-A-K-TR vs 105072100001861 |