-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Buffer/Inverter Based Peripheral Driver,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
BTF3125EJXUMA1 by Infineon Technologies AG is a Peripheral Driver.
Peripheral Drivers are under the broader part category of Drivers And Interfaces.
A driver controls the current or voltage delivered to components like LCDs or motors, while an interface component connects systems for data transfer and control. Read more about Drivers And Interfaces on our Drivers And Interfaces part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
38AJ3433
|
Newark | Power Load Sw, Low Side, -40 To 150Deg C Rohs Compliant: Yes |Infineon BTF3125EJXUMA1 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 2550 |
|
$0.6390 / $1.2700 | Buy Now |
DISTI #
448-BTF3125EJXUMA1CT-ND
|
DigiKey | IC PWR SWITCH N-CHAN 1:1 TDSO-8 Min Qty: 1 Lead time: 8 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
3200 In Stock |
|
$0.5624 / $1.2200 | Buy Now |
DISTI #
BTF3125EJXUMA1
|
Avnet Americas | HITFET - Tape and Reel (Alt: BTF3125EJXUMA1) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 8 Weeks, 0 Days Container: Reel | 0 |
|
$0.5357 / $0.5468 | Buy Now |
DISTI #
726-BTF3125EJXUMA1
|
Mouser Electronics | Power Switch ICs - Power Distribution HITFET RoHS: Compliant | 7017 |
|
$0.5860 / $1.2200 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 Lead time: 8 Weeks Container: Reel |
0 Reel |
|
$0.5400 / $0.5500 | Buy Now |
DISTI #
BTF3125EJXUMA1
|
TME | IC: power switch, low-side, 2A, Ch: 1, N-Channel, SMD, PG-TDSO-8-31 Min Qty: 1 | 0 |
|
$0.4620 / $1.2420 | RFQ |
DISTI #
BTF3125EJXUMA1
|
Chip One Stop | Semiconductors RoHS: Compliant pbFree: Yes Min Qty: 5 Lead time: 0 Weeks, 1 Days Container: Cut Tape | 1400 |
|
$0.6110 / $1.1700 | Buy Now |
DISTI #
SP001472774
|
EBV Elektronik | HITFET (Alt: SP001472774) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 9 Weeks, 0 Days | EBV - 0 |
|
Buy Now | |
|
Vyrian | Interface ICs | 14374 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
BTF3125EJXUMA1
Infineon Technologies AG
Buy Now
Datasheet
|
Compare Parts:
BTF3125EJXUMA1
Infineon Technologies AG
Buffer/Inverter Based Peripheral Driver,
Select a part to compare: |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | INFINEON TECHNOLOGIES AG | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 8 Weeks | |
Samacsys Manufacturer | Infineon | |
Interface IC Type | BUFFER OR INVERTER BASED PERIPHERAL DRIVER | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 2A | |
Terminal Finish | Tin (Sn) |