Part Details for BTF3050EJXUMA1 by Infineon Technologies AG
Overview of BTF3050EJXUMA1 by Infineon Technologies AG
- Distributor Offerings: (15 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for BTF3050EJXUMA1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
58AJ1687
|
Newark | Power Load Sw, Low Side, -40 To 150Deg C Rohs Compliant: Yes |Infineon BTF3050EJXUMA1 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 4968 |
|
$0.7620 / $1.3800 | Buy Now |
DISTI #
448-BTF3050EJXUMA1CT-ND
|
DigiKey | IC PWR SWITCH N-CHAN 1:1 TDSO-8 Min Qty: 1 Lead time: 26 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
2155 In Stock |
|
$0.7130 / $1.6200 | Buy Now |
DISTI #
BTF3050EJXUMA1
|
Avnet Americas | HITFET - Tape and Reel (Alt: BTF3050EJXUMA1) RoHS: Not Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 26 Weeks, 0 Days Container: Reel | 0 |
|
$0.8417 | Buy Now |
DISTI #
726-BTF3050EJXUMA1
|
Mouser Electronics | Power Switch ICs - Power Distribution HITFET RoHS: Compliant | 5183 |
|
$0.7120 / $1.2500 | Buy Now |
DISTI #
V72:2272_22709195
|
Arrow Electronics | Current Limit SW 1-IN 1-OUT 3V to 5.5V 20A Automotive AEC-Q100 8-Pin TDSO EP T/R RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 26 Weeks Date Code: 2145 Container: Cut Strips | Americas - 3710 |
|
$0.6964 / $0.9065 | Buy Now |
|
Future Electronics | Power Switch ICs - Power Distribution HITFET RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 Lead time: 26 Weeks Container: Reel | 0Reel |
|
$0.7300 | Buy Now |
DISTI #
67587598
|
Verical | Current Limit SW 1-IN 1-OUT 3V to 5.5V 20A Automotive AEC-Q100 8-Pin TDSO EP T/R RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Date Code: 2310 | Americas - 48000 |
|
$0.8743 | Buy Now |
DISTI #
63258915
|
Verical | Current Limit SW 1-IN 1-OUT 3V to 5.5V 20A Automotive AEC-Q100 8-Pin TDSO EP T/R RoHS: Compliant Min Qty: 9 Package Multiple: 1 Date Code: 2145 | Americas - 3710 |
|
$0.6964 / $0.9065 | Buy Now |
DISTI #
80556062
|
Verical | Current Limit SW 1-IN 1-OUT 3V to 5.5V 20A Automotive AEC-Q100 8-Pin TDSO EP T/R RoHS: Compliant Min Qty: 20 Package Multiple: 1 | Americas - 3000 |
|
$0.9350 / $1.6375 | Buy Now |
|
Bristol Electronics | 180 |
|
RFQ |