Part Details for BTB08-600CW3G by onsemi
Overview of BTB08-600CW3G by onsemi
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for BTB08-600CW3G
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
72AK9295
|
Newark | Btb08-600Cw3G, Triacs |Onsemi BTB08-600CW3G Min Qty: 700 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.6800 / $0.7380 | Buy Now |
DISTI #
2156-BTB08-600CW3G-OS-ND
|
DigiKey | TRIAC 600V 8A TO220AB Min Qty: 579 Container: Bulk MARKETPLACE PRODUCT |
3250 In Stock |
|
$0.5200 | Buy Now |
|
Bristol Electronics | 200 |
|
RFQ | ||
|
Quest Components | 160 |
|
$0.8895 / $1.7790 | Buy Now | |
|
Rochester Electronics | 4 Quadrant Logic Level TRIAC, 600V, 8A, TO-220AB ' RoHS: Compliant Status: Obsolete Min Qty: 1 | 3250 |
|
$0.4448 / $0.5233 | Buy Now |
Part Details for BTB08-600CW3G
BTB08-600CW3G CAD Models
BTB08-600CW3G Part Data Attributes:
|
BTB08-600CW3G
onsemi
Buy Now
Datasheet
|
Compare Parts:
BTB08-600CW3G
onsemi
8.0 A, 35 mA IGT 3 Quadrant Triac 600 V, TO-220 3 LEAD STANDARD, 50-TUBE
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | ONSEMI | |
Part Package Code | TO-220AB | |
Package Description | LEAD FREE, CASE 221A-09, 3 PIN | |
Pin Count | 3 | |
Manufacturer Package Code | 221A-07 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.30.00.80 | |
Factory Lead Time | 4 Weeks | |
Samacsys Manufacturer | onsemi | |
Case Connection | MAIN TERMINAL 2 | |
Configuration | SINGLE | |
Critical Rate of Rise of Off-State Voltage-Min | 1500 V/us | |
DC Gate Trigger Current-Max | 35 mA | |
DC Gate Trigger Voltage-Max | 1.1 V | |
Holding Current-Max | 45 mA | |
JEDEC-95 Code | TO-220AB | |
JESD-30 Code | R-PSFM-T3 | |
JESD-609 Code | e3 | |
Number of Elements | 1 | |
Number of Terminals | 3 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | FLANGE MOUNT | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
RMS On-state Current-Max | 8 A | |
Repetitive Peak Off-state Voltage | 600 V | |
Surface Mount | NO | |
Terminal Finish | TIN | |
Terminal Form | THROUGH-HOLE | |
Terminal Position | SINGLE | |
Trigger Device Type | 4 QUADRANT LOGIC LEVEL TRIAC |
Alternate Parts for BTB08-600CW3G
This table gives cross-reference parts and alternative options found for BTB08-600CW3G. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of BTB08-600CW3G, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
BTA208X-600D,127 | BTA208X-600D | NXP Semiconductors | BTB08-600CW3G vs BTA208X-600D,127 |
MAC212A8G | Triac, TO-220 3 LEAD STANDARD, 500-BLKBX | onsemi | BTB08-600CW3G vs MAC212A8G |
BTA316-600E | 600V, 16A, 4 QUADRANT LOGIC LEVEL TRIAC, TO-220AB, PLASTIC, SC-46, 3 PIN | NXP Semiconductors | BTB08-600CW3G vs BTA316-600E |
BTA316-600D,127 | BTA316-600D | NXP Semiconductors | BTB08-600CW3G vs BTA316-600D,127 |
BT138B-600E,118 | BT138B-600E | NXP Semiconductors | BTB08-600CW3G vs BT138B-600E,118 |
BT137S-600F,118 | BT137S-600F | NXP Semiconductors | BTB08-600CW3G vs BT137S-600F,118 |
BTA204-800E,127 | BTA204-800E | NXP Semiconductors | BTB08-600CW3G vs BTA204-800E,127 |
2N6070A | TRIAC, 100V V(DRM), 4A I(T)RMS, TO-126, | Semitronics Corp | BTB08-600CW3G vs 2N6070A |
BTA216X-800B | 800V, 16A, SNUBBERLESS TRIAC, PLASTIC, ISOLATED TO-220, FULL PACK-3 | NXP Semiconductors | BTB08-600CW3G vs BTA216X-800B |
BT137S-600F | 600V, 8A, 4 QUADRANT LOGIC LEVEL TRIAC, TO-252, PLASTIC, SC-63, DPAK-3 | NXP Semiconductors | BTB08-600CW3G vs BT137S-600F |