Part Details for BTA208X-600D,127 by NXP Semiconductors
Overview of BTA208X-600D,127 by NXP Semiconductors
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
EP600DM-25/B | Rochester Electronics LLC | EP600 - Rochester Manufactured EP610, LOGIC (EPLD) | |
9600DM/B | Rochester Electronics LLC | 9600DM/B | |
EP600DM-45/B | Rochester Electronics LLC | Rochester Manufactured EP610, LOGIC (EPLD), 28 CDIP Package, Mil Temp spec. |
Price & Stock for BTA208X-600D,127
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Rochester Electronics | WeEn - BTA208X-600D - 3 Quadrant TRIAC - TO-220F RoHS: Compliant Status: Active Min Qty: 1 | 352 |
|
$0.3053 / $0.3592 | Buy Now |
Part Details for BTA208X-600D,127
BTA208X-600D,127 CAD Models
BTA208X-600D,127 Part Data Attributes
|
BTA208X-600D,127
NXP Semiconductors
Buy Now
Datasheet
|
Compare Parts:
BTA208X-600D,127
NXP Semiconductors
BTA208X-600D
|
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | NXP SEMICONDUCTORS | |
Part Package Code | TO-220 | |
Package Description | PLASTIC, TO-220, FULLPACK-3 | |
Pin Count | 3 | |
Manufacturer Package Code | SOT186A | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.30.00.80 | |
Additional Feature | SENSITIVE GATE | |
Case Connection | ISOLATED | |
Configuration | SINGLE | |
Critical Rate of Rise of Off-State Voltage-Min | 10 V/us | |
DC Gate Trigger Current-Max | 5 mA | |
DC Gate Trigger Voltage-Max | 1.5 V | |
Holding Current-Max | 6 mA | |
JEDEC-95 Code | TO-220AB | |
JESD-30 Code | R-PSFM-T3 | |
JESD-609 Code | e3 | |
Leakage Current-Max | 0.5 mA | |
Number of Elements | 1 | |
Number of Terminals | 3 | |
Operating Temperature-Max | 125 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | FLANGE MOUNT | |
Qualification Status | Not Qualified | |
RMS On-state Current-Max | 8 A | |
Repetitive Peak Off-state Leakage Current-Max | 500 µA | |
Repetitive Peak Off-state Voltage | 600 V | |
Surface Mount | NO | |
Terminal Finish | TIN | |
Terminal Form | THROUGH-HOLE | |
Terminal Position | SINGLE | |
Trigger Device Type | 4 QUADRANT LOGIC LEVEL TRIAC |
Alternate Parts for BTA208X-600D,127
This table gives cross-reference parts and alternative options found for BTA208X-600D,127. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of BTA208X-600D,127, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
BTA312-600B | NXP Semiconductors | Check for Price | 600V, 12A, 4 QUADRANT LOGIC LEVEL TRIAC, TO-220AB, PLASTIC, SC-46, 3 PIN | BTA208X-600D,127 vs BTA312-600B |
BT138B-600G | NXP Semiconductors | Check for Price | 600V, 12A, 4 QUADRANT LOGIC LEVEL TRIAC, PLASTIC PACKAGE-3 | BTA208X-600D,127 vs BT138B-600G |
MAC212A10G | onsemi | Check for Price | Triac, TO-220 3 LEAD STANDARD, 500-BLKBX | BTA208X-600D,127 vs MAC212A10G |
BTA208-600B,127 | NXP Semiconductors | Check for Price | BTA208-600B | BTA208X-600D,127 vs BTA208-600B,127 |
MAC8DG | onsemi | Check for Price | Triac, TO-220 3 LEAD STANDARD, 50-TUBE | BTA208X-600D,127 vs MAC8DG |
BT139X-600G,127 | NXP Semiconductors | Check for Price | BT139X-600G | BTA208X-600D,127 vs BT139X-600G,127 |
BTA212X-800B | NXP Semiconductors | Check for Price | 800V, 12A, SNUBBERLESS TRIAC, PLASTIC, ISOLATED TO-220, FULL PACK-3 | BTA208X-600D,127 vs BTA212X-800B |
BTA208X-600E | NXP Semiconductors | Check for Price | 600V, 8A, TRIAC, TO-220AB, PLASTIC, TO-220, FULLPACK-3 | BTA208X-600D,127 vs BTA208X-600E |
BT138X-800 | NXP Semiconductors | Check for Price | 800V, 12A, 4 QUADRANT LOGIC LEVEL TRIAC, PLASTIC, FULL PACK-3 | BTA208X-600D,127 vs BT138X-800 |
BT139X-600F,127 | NXP Semiconductors | Check for Price | BT139X-600F | BTA208X-600D,127 vs BT139X-600F,127 |