Part Details for BTB08-600C by STMicroelectronics
Overview of BTB08-600C by STMicroelectronics
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for BTB08-600C
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Quest Components | 4 QUADRANT LOGIC LEVEL TRIAC, 600V V(DRM), 8A I(T)RMS, TO-220AB | 2387 |
|
$0.6300 / $2.1000 | Buy Now |
|
Chip1Cloud | Snubberless?, logic level and standard 8 A Triacs | 22000 |
|
RFQ |
Part Details for BTB08-600C
BTB08-600C CAD Models
BTB08-600C Part Data Attributes:
|
BTB08-600C
STMicroelectronics
Buy Now
Datasheet
|
Compare Parts:
BTB08-600C
STMicroelectronics
600V, 8A, 4 QUADRANT LOGIC LEVEL TRIAC, TO-220AB, TO-220AB, 3 PIN
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | STMICROELECTRONICS | |
Part Package Code | TO-220AB | |
Package Description | TO-220AB, 3 PIN | |
Pin Count | 3 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.30.00.80 | |
Samacsys Manufacturer | STMicroelectronics | |
Case Connection | MAIN TERMINAL 2 | |
Configuration | SINGLE | |
Critical Rate of Rise of Commutation Voltage-Min | 5 V/us | |
DC Gate Trigger Current-Max | 50 mA | |
DC Gate Trigger Voltage-Max | 3.5 V | |
Holding Current-Max | 50 mA | |
JEDEC-95 Code | TO-220AB | |
JESD-30 Code | R-PSFM-T3 | |
JESD-609 Code | e3 | |
Leakage Current-Max | 0.5 mA | |
Number of Elements | 1 | |
Number of Terminals | 3 | |
Operating Temperature-Max | 110 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | FLANGE MOUNT | |
Qualification Status | Not Qualified | |
RMS On-state Current-Max | 8 A | |
Repetitive Peak Off-state Voltage | 600 V | |
Surface Mount | NO | |
Terminal Finish | MATTE TIN | |
Terminal Form | THROUGH-HOLE | |
Terminal Position | SINGLE | |
Trigger Device Type | 4 QUADRANT LOGIC LEVEL TRIAC |
Alternate Parts for BTB08-600C
This table gives cross-reference parts and alternative options found for BTB08-600C. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of BTB08-600C, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
933529920127 | 4 Quadrant Logic Level TRIAC, 600V V(DRM), 8A I(T)RMS, TO-220AB, PLASTIC, SC-46, 3 PIN | WeEn Semiconductor Co Ltd | BTB08-600C vs 933529920127 |
SC143M | 600V, 8A, TRIAC, TO-220AB | Motorola Mobility LLC | BTB08-600C vs SC143M |
MAC218-8 | 600V, 8A, TRIAC, TO-220AB | Motorola Mobility LLC | BTB08-600C vs MAC218-8 |
T0810MH | 600V, 8A, 4 QUADRANT LOGIC LEVEL TRIAC, TO-220, TO-220, 3 PIN | STMicroelectronics | BTB08-600C vs T0810MH |
2N6344 | TRIAC, 600V V(DRM), 8A I(T)RMS, TO-220AB, | Loras Industries Inc | BTB08-600C vs 2N6344 |
933429280127 | 4 Quadrant Logic Level TRIAC, 600V V(DRM), 8A I(T)RMS, TO-220AB, PLASTIC, SC-46, 3 PIN | WeEn Semiconductor Co Ltd | BTB08-600C vs 933429280127 |
MAC218A8 | 4 Quadrant Logic Level TRIAC, 600V V(DRM), 8A I(T)RMS, TO-220AB, | Loras Industries Inc | BTB08-600C vs MAC218A8 |
2N6348 | TRIAC, 600V V(DRM), 8A I(T)RMS, TO-220AB, TO-220, 3 PIN | Semitronics Corp | BTB08-600C vs 2N6348 |
SC143M | TRIAC, 600V V(DRM), 8A I(T)RMS, TO-220AB, | Loras Industries Inc | BTB08-600C vs SC143M |
934039040127 | Snubberless TRIAC, 600V V(DRM), 8A I(T)RMS, TO-220AB, PLASTIC, SC-46, 3 PIN | WeEn Semiconductor Co Ltd | BTB08-600C vs 934039040127 |