-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
25A standard and Snubberless™ Triacs
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
25M7869
|
Newark | Triac, 600V, 25A, 600V, Top-3, Peak Repetitive Off State Voltage:600V, On State Rms Current:25A, Triac Case Style:Top-3, Gate Trigger Voltage Max:1.5V, Peak Non Repetitive Surge Current:250A, Holding Current Max:80Ma, Product Range:-Rohs Compliant: Yes |Stmicroelectronics BTA26-600BRG RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 19161 |
|
$2.3500 / $3.1800 | Buy Now |
DISTI #
497-2427-5-ND
|
DigiKey | TRIAC 600V 25A TOP3 Min Qty: 1 Lead time: 99 Weeks Container: Tube |
605 In Stock |
|
$1.3807 / $4.0600 | Buy Now |
DISTI #
25M7869
|
Avnet Americas | Thyristor TRIAC 600V 260A 3-Pin(3+Tab) TOP Insulated Tube - Bulk (Alt: 25M7869) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 1169 Partner Stock |
|
$2.5900 / $3.3300 | Buy Now |
DISTI #
BTA26-600BRG
|
Avnet Americas | Thyristor TRIAC 600V 260A 3-Pin(3+Tab) TOP Insulated Tube - Rail/Tube (Alt: BTA26-600BRG) RoHS: Compliant Min Qty: 600 Package Multiple: 600 Container: Tube | 0 |
|
$1.3192 / $1.4157 | Buy Now |
DISTI #
511-BTA26-600B
|
Mouser Electronics | Triacs 25 Amp 600 Volt RoHS: Compliant | 3941 |
|
$1.3600 / $2.4600 | Buy Now |
DISTI #
E02:0323_00207661
|
Arrow Electronics | TRIAC 600V 25A(RMS) 260A 3-Pin(3+Tab) TOP Insulated Tube Min Qty: 1 Package Multiple: 1 Lead time: 35 Weeks Date Code: 2410 | Europe - 12969 |
|
$1.3706 / $2.7999 | Buy Now |
|
STMicroelectronics | 25A standard and Snubberless™, Triacs RoHS: Compliant Min Qty: 1 | 3844 |
|
$1.4000 / $2.4100 | Buy Now |
|
Future Electronics | BTA26 Series 600 Vdrm 25 A Flange Mount Standard Triac Thyristor - TOP-3 RoHS: Compliant pbFree: Yes Min Qty: 30 Package Multiple: 30 Container: Tube | 50310Tube |
|
$1.3100 / $1.4600 | Buy Now |
|
Future Electronics | BTA26 Series 600 Vdrm 25 A Flange Mount Standard Triac Thyristor - TOP-3 RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Container: Tube | 400Tube |
|
$1.3100 / $1.5000 | Buy Now |
|
Future Electronics | BTA26 Series 600 Vdrm 25 A Flange Mount Standard Triac Thyristor - TOP-3 RoHS: Compliant pbFree: Yes Min Qty: 600 Package Multiple: 30 Container: Tube | 0Tube |
|
$1.3100 / $1.5000 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
BTA26-600BRG
STMicroelectronics
Buy Now
Datasheet
|
Compare Parts:
BTA26-600BRG
STMicroelectronics
25A standard and Snubberless™ Triacs
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | STMICROELECTRONICS | |
Pin Count | 3 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.30.00.80 | |
Samacsys Manufacturer | STMicroelectronics | |
Additional Feature | UL RECOGNIZED | |
Case Connection | ISOLATED | |
Configuration | SINGLE | |
Critical Rate of Rise of Commutation Voltage-Min | 10 V/us | |
Critical Rate of Rise of Off-State Voltage-Min | 250 V/us | |
DC Gate Trigger Current-Max | 50 mA | |
DC Gate Trigger Voltage-Max | 1.5 V | |
Holding Current-Max | 80 mA | |
JESD-30 Code | R-PSFM-T3 | |
JESD-609 Code | e3 | |
Leakage Current-Max | 3 mA | |
Number of Elements | 1 | |
Number of Terminals | 3 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | FLANGE MOUNT | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Qualification Status | Not Qualified | |
RMS On-state Current-Max | 25 A | |
Reference Standard | UL RECOGNIZED | |
Repetitive Peak Off-state Leakage Current-Max | 10 µA | |
Repetitive Peak Off-state Voltage | 600 V | |
Surface Mount | NO | |
Terminal Finish | Matte Tin (Sn) - annealed | |
Terminal Form | THROUGH-HOLE | |
Terminal Position | SINGLE | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Trigger Device Type | 4 QUADRANT LOGIC LEVEL TRIAC |