-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Snubberless TRIAC, 600V V(DRM), 25A I(T)RMS, PLASTIC, D2PAK-3/2
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
65AC5861
|
Newark | Triac, 25A, 600V, To-252, Peak Repetitive Off-State Voltage, Vdrm:600V, On State Rms Current It(Rms):25A, Triac Case Style:To-252, Gate Trigger Current Max (Qi), Igt:50Ma, Gate Trigger Voltage Max Vgt:1V, Peak Gate Power:5W, Peak Nonrohs Compliant: Yes |Ween Semiconductors BTA225B-600B,118 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 5286 |
|
$1.3200 / $2.1800 | Buy Now |
DISTI #
78AH9611
|
Newark | Bta225B-600B/D2Pak/Reel 13" Q1 |Ween Semiconductors BTA225B-600B,118 Min Qty: 5600 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.9600 | Buy Now |
DISTI #
1740-1122-1-ND
|
DigiKey | TRIAC 600V 25A D2PAK Min Qty: 1 Lead time: 12 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
10551 In Stock |
|
$0.8800 / $1.4700 | Buy Now |
DISTI #
BTA225B-600B,118
|
Avnet Americas | Thyristor TRIAC 600V 180A 3-Pin(2+Tab) D2PAK T/R - Tape and Reel (Alt: BTA225B-600B,118) RoHS: Compliant Min Qty: 5600 Package Multiple: 800 Lead time: 8 Weeks, 0 Days Container: Reel | 0 |
|
$0.9600 | Buy Now |
DISTI #
771-BTA225B-600B118
|
Mouser Electronics | Triacs TAPE13 3Q TRIAC RoHS: Compliant | 471 |
|
$0.8560 / $1.4700 | Buy Now |
DISTI #
BTA225B-600B.118
|
TME | Triac, 600V, 25A, D2PAK, Igt: 50mA, Ifsm: 190A, 3Q,Hi-Com Min Qty: 1 | 0 |
|
$0.7900 / $1.1900 | RFQ |
DISTI #
BTA225B-600B,118
|
Avnet Asia | Thyristor TRIAC 600V 180A 3-Pin(2+Tab) D2PAK T/R (Alt: BTA225B-600B,118) RoHS: Compliant Min Qty: 5600 Package Multiple: 800 Lead time: 8 Weeks, 0 Days | 0 |
|
$0.6706 / $0.7500 | Buy Now |
DISTI #
BTA225B-600B,118
|
Avnet Silica | Thyristor TRIAC 600V 180A 3-Pin(2+Tab) D2PAK T/R (Alt: BTA225B-600B,118) RoHS: Compliant Min Qty: 800 Package Multiple: 800 Lead time: 9 Weeks, 0 Days | Silica - 0 |
|
Buy Now | |
DISTI #
BTA225B-600B,118
|
EBV Elektronik | Thyristor TRIAC 600V 180A 3-Pin(2+Tab) D2PAK T/R (Alt: BTA225B-600B,118) RoHS: Compliant Min Qty: 800 Package Multiple: 800 Lead time: 9 Weeks, 0 Days | EBV - 800 |
|
Buy Now | |
|
New Advantage Corporation | D2PAK/3 QUADRANT TRIAC RoHS: Compliant Min Qty: 1 Package Multiple: 800 | 800 |
|
$0.9661 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
BTA225B-600B,118
WeEn Semiconductor Co Ltd
Buy Now
Datasheet
|
Compare Parts:
BTA225B-600B,118
WeEn Semiconductor Co Ltd
Snubberless TRIAC, 600V V(DRM), 25A I(T)RMS, PLASTIC, D2PAK-3/2
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | WEEN SEMICONDUCTORS CO LTD | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.30.00.80 | |
Factory Lead Time | 36 Weeks | |
Samacsys Manufacturer | WeEn Semiconductors | |
Case Connection | MAIN TERMINAL 2 | |
Configuration | SINGLE | |
JESD-30 Code | R-PSSO-G2 | |
JESD-609 Code | e3 | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
RMS On-state Current-Max | 25 A | |
Reference Standard | IEC-60134 | |
Repetitive Peak Off-state Voltage | 600 V | |
Surface Mount | YES | |
Terminal Finish | Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Position | SINGLE | |
Trigger Device Type | SNUBBERLESS TRIAC |
This table gives cross-reference parts and alternative options found for BTA225B-600B,118. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of BTA225B-600B,118, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
BTA225B-600B,118 | BTA225B-600B | NXP Semiconductors | BTA225B-600B,118 vs BTA225B-600B,118 |
BTA225B-600B/T3 | TRIAC, 600 V, 25 A, SNUBBERLESS TRIAC, TO-263AB | NXP Semiconductors | BTA225B-600B,118 vs BTA225B-600B/T3 |
934048200118 | 600V, 25A, SNUBBERLESS TRIAC | NXP Semiconductors | BTA225B-600B,118 vs 934048200118 |