Part Details for BCR16CS-12LB-T11 by Renesas Electronics Corporation
Overview of BCR16CS-12LB-T11 by Renesas Electronics Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for BCR16CS-12LB-T11
BCR16CS-12LB-T11 CAD Models
BCR16CS-12LB-T11 Part Data Attributes
|
BCR16CS-12LB-T11
Renesas Electronics Corporation
Buy Now
Datasheet
|
Compare Parts:
BCR16CS-12LB-T11
Renesas Electronics Corporation
600V, 16A, TRIAC, SC-83, TO-220S, 3 PIN
|
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | RENESAS TECHNOLOGY CORP | |
Part Package Code | TO-220S | |
Package Description | SMALL OUTLINE, R-PSSO-G2 | |
Pin Count | 3 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8541.30.00.80 | |
Case Connection | MAIN TERMINAL 2 | |
Configuration | SINGLE | |
Critical Rate of Rise of Commutation Voltage-Min | 1 V/us | |
DC Gate Trigger Current-Max | 30 mA | |
DC Gate Trigger Voltage-Max | 1.5 V | |
JESD-30 Code | R-PSSO-G2 | |
Leakage Current-Max | 2 mA | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Qualification Status | Not Qualified | |
RMS On-state Current-Max | 16 A | |
Repetitive Peak Off-state Voltage | 600 V | |
Surface Mount | YES | |
Terminal Form | GULL WING | |
Terminal Position | SINGLE | |
Trigger Device Type | TRIAC |
Alternate Parts for BCR16CS-12LB-T11
This table gives cross-reference parts and alternative options found for BCR16CS-12LB-T11. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of BCR16CS-12LB-T11, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
Q6025NH6 | Alternistor TRIAC, 600V V(DRM), 25A I(T)RMS, TO-263AB, TO-263, D2PAK-3 | Teccor | BCR16CS-12LB-T11 vs Q6025NH6 |
BTA225B-800B | 800V, 25A, SNUBBERLESS TRIAC, TO-263AB, PLASTIC, SOT-404, 3 PIN | NXP Semiconductors | BCR16CS-12LB-T11 vs BTA225B-800B |
Q8025NH6 | Alternistor TRIAC, 800V V(DRM), 25A I(T)RMS, TO-263AB, TO-263, D2PAK-3 | Teccor | BCR16CS-12LB-T11 vs Q8025NH6 |
BCR16CS-12LB | Triacs, TO-220S, /Tube | Renesas Electronics Corporation | BCR16CS-12LB-T11 vs BCR16CS-12LB |
BTA225B-800B/T3 | TRIAC, 800 V, 25 A, SNUBBERLESS TRIAC, TO-263AB, TO-263, 3 PIN | NXP Semiconductors | BCR16CS-12LB-T11 vs BTA225B-800B/T3 |
Q8025NH6 | Alternistor TRIAC, 800V V(DRM), 25A I(T)RMS, TO-263AB, TO-263, D2PAK-3 | Littelfuse Inc | BCR16CS-12LB-T11 vs Q8025NH6 |
934048200118 | 600V, 25A, SNUBBERLESS TRIAC | NXP Semiconductors | BCR16CS-12LB-T11 vs 934048200118 |
BCR16CS-8 | TRIAC, 400V V(DRM), 16A I(T)RMS, TO-220, TO-220S | Mitsubishi Electric | BCR16CS-12LB-T11 vs BCR16CS-8 |
BTA225B-600B,118 | Snubberless TRIAC, 600V V(DRM), 25A I(T)RMS, PLASTIC, D2PAK-3/2 | WeEn Semiconductor Co Ltd | BCR16CS-12LB-T11 vs BTA225B-600B,118 |
934048210118 | Snubberless TRIAC, 800V V(DRM), 25A I(T)RMS | WeEn Semiconductor Co Ltd | BCR16CS-12LB-T11 vs 934048210118 |