Part Details for BTA212B-800B by NXP Semiconductors
Overview of BTA212B-800B by NXP Semiconductors
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (7 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for BTA212B-800B
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Chip1Cloud | TRIAC 800V 12A D2PAK | 11900 |
|
RFQ |
Part Details for BTA212B-800B
BTA212B-800B CAD Models
BTA212B-800B Part Data Attributes:
|
BTA212B-800B
NXP Semiconductors
Buy Now
Datasheet
|
Compare Parts:
BTA212B-800B
NXP Semiconductors
800V, 12A, SNUBBERLESS TRIAC, TO-263AB, PLASTIC, SOT-404, 3 PIN
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | NXP SEMICONDUCTORS | |
Part Package Code | D2PAK | |
Package Description | PLASTIC, SOT-404, 3 PIN | |
Pin Count | 3 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.30.00.80 | |
Case Connection | MAIN TERMINAL 2 | |
Configuration | SINGLE | |
Critical Rate of Rise of Off-State Voltage-Min | 1000 V/us | |
DC Gate Trigger Current-Max | 50 mA | |
DC Gate Trigger Voltage-Max | 1.5 V | |
Holding Current-Max | 60 mA | |
JEDEC-95 Code | TO-263AB | |
JESD-30 Code | R-PSSO-G2 | |
JESD-609 Code | e3 | |
Leakage Current-Max | 0.5 mA | |
Moisture Sensitivity Level | 1 | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Qualification Status | Not Qualified | |
RMS On-state Current-Max | 12 A | |
Repetitive Peak Off-state Leakage Current-Max | 500 µA | |
Repetitive Peak Off-state Voltage | 800 V | |
Surface Mount | YES | |
Terminal Finish | TIN | |
Terminal Form | GULL WING | |
Terminal Position | SINGLE | |
Trigger Device Type | SNUBBERLESS TRIAC |
Alternate Parts for BTA212B-800B
This table gives cross-reference parts and alternative options found for BTA212B-800B. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of BTA212B-800B, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
BTA212B-800B,118 | BTA212B-800B | NXP Semiconductors | BTA212B-800B vs BTA212B-800B,118 |
934048170118 | Snubberless TRIAC, 800V V(DRM), 12A I(T)RMS, | WeEn Semiconductor Co Ltd | BTA212B-800B vs 934048170118 |
Q8012NH5 | Alternistor TRIAC, 800V V(DRM), 12A I(T)RMS, TO-263AB, TO-263, D2PAK-3 | Teccor | BTA212B-800B vs Q8012NH5 |
Q8012NH5 | Alternistor TRIAC, 800V V(DRM), 12A I(T)RMS, TO-263AB, ROHS COMPLIANT, PLASTIC, D2PAK-3 | Littelfuse Inc | BTA212B-800B vs Q8012NH5 |
BTA212B-800B,118 | Snubberless TRIAC, 800V V(DRM), 12A I(T)RMS, PLASTIC PACKAGE-3/2 | WeEn Semiconductor Co Ltd | BTA212B-800B vs BTA212B-800B,118 |
BTA212B-800B/T3 | TRIAC, 800 V, 12 A, SNUBBERLESS TRIAC, TO-263AB, TO-263, 3 PIN | NXP Semiconductors | BTA212B-800B vs BTA212B-800B/T3 |
BTA212B-800B | Snubberless TRIAC, 800V V(DRM), 12A I(T)RMS, TO-263AB, PLASTIC PACKAGE-3/2 | WeEn Semiconductor Co Ltd | BTA212B-800B vs BTA212B-800B |