Part Details for BTA225-600BT by NXP Semiconductors
Overview of BTA225-600BT by NXP Semiconductors
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (8 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for BTA225-600BT
BTA225-600BT CAD Models
BTA225-600BT Part Data Attributes:
|
BTA225-600BT
NXP Semiconductors
Buy Now
Datasheet
|
Compare Parts:
BTA225-600BT
NXP Semiconductors
600V, 25A, SNUBBERLESS TRIAC, TO-220AB, PLASTIC, SC-46, 3 PIN
|
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | NXP SEMICONDUCTORS | |
Part Package Code | TO-220AB | |
Package Description | PLASTIC, SC-46, 3 PIN | |
Pin Count | 3 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8541.30.00.80 | |
Case Connection | MAIN TERMINAL 2 | |
Configuration | SINGLE | |
Critical Rate of Rise of Off-State Voltage-Min | 1000 V/us | |
DC Gate Trigger Current-Max | 50 mA | |
DC Gate Trigger Voltage-Max | 1.5 V | |
Holding Current-Max | 60 mA | |
JEDEC-95 Code | TO-220AB | |
JESD-30 Code | R-PSFM-T3 | |
JESD-609 Code | e3 | |
Leakage Current-Max | 5 mA | |
Number of Elements | 1 | |
Number of Terminals | 3 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | FLANGE MOUNT | |
Qualification Status | Not Qualified | |
RMS On-state Current-Max | 25 A | |
Repetitive Peak Off-state Voltage | 600 V | |
Surface Mount | NO | |
Terminal Finish | TIN | |
Terminal Form | THROUGH-HOLE | |
Terminal Position | SINGLE | |
Trigger Device Type | SNUBBERLESS TRIAC |
Alternate Parts for BTA225-600BT
This table gives cross-reference parts and alternative options found for BTA225-600BT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of BTA225-600BT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
BTA225-600B,127 | BTA225-600B | NXP Semiconductors | BTA225-600BT vs BTA225-600B,127 |
Q2025R5 | TRIAC, 200V V(DRM), 25A I(T)RMS, TO-220AB, TO-220, 3 PIN | Teccor | BTA225-600BT vs Q2025R5 |
MAC223-4 | 200V, 25A, TRIAC, TO-220AB | Motorola Mobility LLC | BTA225-600BT vs MAC223-4 |
Q2025R5 | TRIAC, 200V V(DRM), 25A I(T)RMS, TO-220AB, TO-220, 3 PIN | Littelfuse Inc | BTA225-600BT vs Q2025R5 |
Q6025R5 | TRIAC, 600V V(DRM), 25A I(T)RMS, TO-220AB, TO-220, 3 PIN | Teccor | BTA225-600BT vs Q6025R5 |
Q6025R6 | Alternistor TRIAC, 600V V(DRM), 25A I(T)RMS, TO-220AB, TO-220, 3 PIN | Teccor | BTA225-600BT vs Q6025R6 |
BTA225-600B | 600V, 25A, SNUBBERLESS TRIAC, TO-220AB, PLASTIC, TO-220AB, 3 PIN | NXP Semiconductors | BTA225-600BT vs BTA225-600B |
Q5025R6 | Alternistor TRIAC, 500V V(DRM), 25A I(T)RMS, TO-220AB, TO-200AB, 3 PIN | Teccor | BTA225-600BT vs Q5025R6 |