Part Details for BTA208-800F by NXP Semiconductors
Overview of BTA208-800F by NXP Semiconductors
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Price & Stock for BTA208-800F
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Chip1Cloud | TRIAC 800V 8A TO220AB | 5000 |
|
RFQ | |
|
Perfect Parts Corporation | 142 |
|
RFQ |
Part Details for BTA208-800F
BTA208-800F CAD Models
BTA208-800F Part Data Attributes
|
BTA208-800F
NXP Semiconductors
Buy Now
Datasheet
|
Compare Parts:
BTA208-800F
NXP Semiconductors
800V, 8A, TRIAC, TO-220AB, PLASTIC PACKAGE-3
|
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | NXP SEMICONDUCTORS | |
Part Package Code | TO-220AB | |
Package Description | FLANGE MOUNT, R-PSFM-T3 | |
Pin Count | 3 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.30.00.80 | |
Case Connection | MAIN TERMINAL 2 | |
Configuration | SINGLE | |
Critical Rate of Rise of Off-State Voltage-Min | 50 V/us | |
DC Gate Trigger Current-Max | 25 mA | |
DC Gate Trigger Voltage-Max | 1.5 V | |
Holding Current-Max | 30 mA | |
JEDEC-95 Code | TO-220AB | |
JESD-30 Code | R-PSFM-T3 | |
JESD-609 Code | e3 | |
Leakage Current-Max | 0.5 mA | |
Number of Elements | 1 | |
Number of Terminals | 3 | |
Operating Temperature-Max | 125 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | FLANGE MOUNT | |
Qualification Status | Not Qualified | |
RMS On-state Current-Max | 8 A | |
Repetitive Peak Off-state Leakage Current-Max | 500 µA | |
Repetitive Peak Off-state Voltage | 800 V | |
Surface Mount | NO | |
Terminal Finish | TIN | |
Terminal Form | THROUGH-HOLE | |
Terminal Position | SINGLE | |
Trigger Device Type | TRIAC |
Alternate Parts for BTA208-800F
This table gives cross-reference parts and alternative options found for BTA208-800F. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of BTA208-800F, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
BTA216-600F | 600V, 16A, TRIAC, TO-220AB, PLASTIC PACKAGE-3 | NXP Semiconductors | BTA208-800F vs BTA216-600F |
BTA212X-600F,127 | BTA212X-600F | NXP Semiconductors | BTA208-800F vs BTA212X-600F,127 |
BT136-600,127 | BT136-600 | NXP Semiconductors | BTA208-800F vs BT136-600,127 |
BT134-600D,127 | BT134-600D | NXP Semiconductors | BTA208-800F vs BT134-600D,127 |
BTA208X-800B,127 | BTA208X-800B | NXP Semiconductors | BTA208-800F vs BTA208X-800B,127 |
BTA225-600BT | 600V, 25A, SNUBBERLESS TRIAC, TO-220AB, PLASTIC, SC-46, 3 PIN | NXP Semiconductors | BTA208-800F vs BTA225-600BT |
BTA140-600,127 | BTA140-600 | NXP Semiconductors | BTA208-800F vs BTA140-600,127 |
BTA208X-800E | 800V, 8A, TRIAC, TO-220AB, PLASTIC, TO-220, FULLPACK-3 | NXP Semiconductors | BTA208-800F vs BTA208X-800E |
BTA204-600E,127 | BTA204-600E | NXP Semiconductors | BTA208-800F vs BTA204-600E,127 |
BT138B-600E,118 | BT138B-600E | NXP Semiconductors | BTA208-800F vs BT138B-600E,118 |