Part Details for BTA16-600BW3G by onsemi
Overview of BTA16-600BW3G by onsemi
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for BTA16-600BW3G
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2156-BTA16-600BW3G-OS-ND
|
DigiKey | TRIAC 600V 16A TO220AB Min Qty: 265 Container: Bulk MARKETPLACE PRODUCT |
106733 In Stock |
|
$1.1300 | Buy Now |
|
Future Electronics | TRIAC Standard 600 V 16 A Through Hole TO-220AB RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Container: Tube | 1850Tube |
|
$1.7700 / $2.0200 | Buy Now |
|
Rochester Electronics | Snubberless TRIAC, 600V, 16A, TO-220AB ' RoHS: Compliant Status: Obsolete Min Qty: 1 | 106733 |
|
$0.9766 / $1.1500 | Buy Now |
|
Win Source Electronics | TRIAC 600V 16A TO220AB | 159300 |
|
$0.5340 / $0.8000 | Buy Now |
Part Details for BTA16-600BW3G
BTA16-600BW3G CAD Models
BTA16-600BW3G Part Data Attributes:
|
BTA16-600BW3G
onsemi
Buy Now
Datasheet
|
Compare Parts:
BTA16-600BW3G
onsemi
Triac, 3 Quadrant Internally Isolated, 50 mA IGT, 16 A IT(RMS) 600 V, TO-220 3 LEAD STANDARD, 50-TUBE
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | ONSEMI | |
Part Package Code | TO-220AB | |
Package Description | LEAD FREE, CASE 221A-07, 3 PIN | |
Pin Count | 3 | |
Manufacturer Package Code | 221A-07 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.30.00.80 | |
Factory Lead Time | 4 Weeks | |
Case Connection | ISOLATED | |
Configuration | SINGLE | |
Critical Rate of Rise of Off-State Voltage-Min | 2000 V/us | |
DC Gate Trigger Current-Max | 50 mA | |
DC Gate Trigger Voltage-Max | 1.1 V | |
Holding Current-Max | 60 mA | |
JEDEC-95 Code | TO-220AB | |
JESD-30 Code | R-PSFM-T3 | |
JESD-609 Code | e3 | |
Leakage Current-Max | 2 mA | |
Number of Elements | 1 | |
Number of Terminals | 3 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | FLANGE MOUNT | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
RMS On-state Current-Max | 16 A | |
Repetitive Peak Off-state Voltage | 600 V | |
Surface Mount | NO | |
Terminal Finish | TIN | |
Terminal Form | THROUGH-HOLE | |
Terminal Position | SINGLE | |
Trigger Device Type | SNUBBERLESS TRIAC |
Alternate Parts for BTA16-600BW3G
This table gives cross-reference parts and alternative options found for BTA16-600BW3G. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of BTA16-600BW3G, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
BTA208X-600D,127 | BTA208X-600D | NXP Semiconductors | BTA16-600BW3G vs BTA208X-600D,127 |
MAC212A8G | Triac, TO-220 3 LEAD STANDARD, 500-BLKBX | onsemi | BTA16-600BW3G vs MAC212A8G |
BTA316-600E | 600V, 16A, 4 QUADRANT LOGIC LEVEL TRIAC, TO-220AB, PLASTIC, SC-46, 3 PIN | NXP Semiconductors | BTA16-600BW3G vs BTA316-600E |
BTA316-600D,127 | BTA316-600D | NXP Semiconductors | BTA16-600BW3G vs BTA316-600D,127 |
BT138B-600E,118 | BT138B-600E | NXP Semiconductors | BTA16-600BW3G vs BT138B-600E,118 |
BT137S-600F,118 | BT137S-600F | NXP Semiconductors | BTA16-600BW3G vs BT137S-600F,118 |
BTA204-800E,127 | BTA204-800E | NXP Semiconductors | BTA16-600BW3G vs BTA204-800E,127 |
2N6070A | TRIAC, 100V V(DRM), 4A I(T)RMS, TO-126, | Semitronics Corp | BTA16-600BW3G vs 2N6070A |
BTA216X-800B | 800V, 16A, SNUBBERLESS TRIAC, PLASTIC, ISOLATED TO-220, FULL PACK-3 | NXP Semiconductors | BTA16-600BW3G vs BTA216X-800B |
BT137S-600F | 600V, 8A, 4 QUADRANT LOGIC LEVEL TRIAC, TO-252, PLASTIC, SC-63, DPAK-3 | NXP Semiconductors | BTA16-600BW3G vs BT137S-600F |