Datasheets
BTA12-800BW3G by:

Triac, 3 Quadrant Internally Isolated, 50 mA IGT, 12 A IT(RMS) 800 V, TO-220 3 LEAD STANDARD, 50-TUBE

Part Details for BTA12-800BW3G by onsemi

Overview of BTA12-800BW3G by onsemi

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Price & Stock for BTA12-800BW3G

Part # Distributor Description Stock Price Buy
DISTI # 70465853
RS BTA12-800BW3G , TRIAC, 800V 12A, Gate Trigger 1.7V 50mA, 3-Pin TO-220 | ON Semiconductor BTA12-800BW3G RoHS: Not Compliant Min Qty: 10 Package Multiple: 1 Container: Bulk 0
  • 10 $4.3700
  • 50 $4.1500
  • 100 $3.9400
  • 200 $3.7200
$3.7200 / $4.3700 RFQ
Bristol Electronics   Min Qty: 2 100
  • 2 $3.0000
  • 8 $2.2500
  • 24 $1.8750
  • 81 $1.1250
$1.1250 / $3.0000 Buy Now
Quest Components   80
  • 1 $4.0000
  • 9 $2.5000
  • 31 $1.5000
$1.5000 / $4.0000 Buy Now

Part Details for BTA12-800BW3G

BTA12-800BW3G CAD Models

BTA12-800BW3G Part Data Attributes:

BTA12-800BW3G onsemi
Buy Now Datasheet
Compare Parts:
BTA12-800BW3G onsemi Triac, 3 Quadrant Internally Isolated, 50 mA IGT, 12 A IT(RMS) 800 V, TO-220 3 LEAD STANDARD, 50-TUBE
Pbfree Code Yes
Rohs Code Yes
Part Life Cycle Code Transferred
Ihs Manufacturer ONSEMI
Part Package Code TO-220AB
Package Description LEAD FREE, CASE 221A-07, 3 PIN
Pin Count 3
Manufacturer Package Code 221A-07
Reach Compliance Code not_compliant
ECCN Code EAR99
HTS Code 8541.30.00.80
Factory Lead Time 4 Weeks
Samacsys Manufacturer onsemi
Case Connection ISOLATED
Configuration SINGLE
Critical Rate of Rise of Off-State Voltage-Min 2000 V/us
DC Gate Trigger Current-Max 50 mA
DC Gate Trigger Voltage-Max 1.1 V
Holding Current-Max 50 mA
JEDEC-95 Code TO-220AB
JESD-30 Code R-PSFM-T3
JESD-609 Code e3
Leakage Current-Max 2 mA
Number of Elements 1
Number of Terminals 3
Operating Temperature-Max 125 °C
Operating Temperature-Min -40 °C
Package Body Material PLASTIC/EPOXY
Package Shape RECTANGULAR
Package Style FLANGE MOUNT
Peak Reflow Temperature (Cel) 260
Qualification Status Not Qualified
RMS On-state Current-Max 12 A
Repetitive Peak Off-state Voltage 800 V
Surface Mount NO
Terminal Finish TIN
Terminal Form THROUGH-HOLE
Terminal Position SINGLE
Trigger Device Type SNUBBERLESS TRIAC

Alternate Parts for BTA12-800BW3G

This table gives cross-reference parts and alternative options found for BTA12-800BW3G. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of BTA12-800BW3G, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Description Manufacturer Compare
BTA208X-600D,127 BTA208X-600D NXP Semiconductors BTA12-800BW3G vs BTA208X-600D,127
MAC212A8G Triac, TO-220 3 LEAD STANDARD, 500-BLKBX onsemi BTA12-800BW3G vs MAC212A8G
BTA316-600E 600V, 16A, 4 QUADRANT LOGIC LEVEL TRIAC, TO-220AB, PLASTIC, SC-46, 3 PIN NXP Semiconductors BTA12-800BW3G vs BTA316-600E
BTA316-600D,127 BTA316-600D NXP Semiconductors BTA12-800BW3G vs BTA316-600D,127
BT138B-600E,118 BT138B-600E NXP Semiconductors BTA12-800BW3G vs BT138B-600E,118
BT137S-600F,118 BT137S-600F NXP Semiconductors BTA12-800BW3G vs BT137S-600F,118
BTA204-800E,127 BTA204-800E NXP Semiconductors BTA12-800BW3G vs BTA204-800E,127
2N6070A TRIAC, 100V V(DRM), 4A I(T)RMS, TO-126, Semitronics Corp BTA12-800BW3G vs 2N6070A
BTA216X-800B 800V, 16A, SNUBBERLESS TRIAC, PLASTIC, ISOLATED TO-220, FULL PACK-3 NXP Semiconductors BTA12-800BW3G vs BTA216X-800B
BT137S-600F 600V, 8A, 4 QUADRANT LOGIC LEVEL TRIAC, TO-252, PLASTIC, SC-63, DPAK-3 NXP Semiconductors BTA12-800BW3G vs BT137S-600F

BTA12-800BW3G Related Parts

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for BTA12-800BW3G by onsemi.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: BTA12-800BW3G by onsemi

  • Please alert me when BTA12-800BW3G inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for the following BTA12-800BW3G alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for BTA12-800BW3G to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for the following BTA12-800BW3G alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for BTA12-800BW3G.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare BTA12-800BW3G by onsemi

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: