There are no models available for this part yet.
Overview of BT151X-800C,127 by WeEn Semiconductor Co Ltd
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 6 listings )
- Number of FFF Equivalents: ( 1 cross )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 10 crosses )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Consumer Electronics
Renewable Energy
Entertainment and Gaming
Price & Stock for BT151X-800C,127 by WeEn Semiconductor Co Ltd
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
BT151X-800C,127-ND
|
DigiKey | SCR 800V 12A TO220-3 Min Qty: 6000 Lead time: 8 Weeks Container: Tube | Temporarily Out of Stock |
|
$0.2850 | Buy Now | |
DISTI #
BT151X-800C,127
|
Avnet Americas | Thyristor SCR 800V 120A 3-Pin(3+Tab) TO-220F Rail - Rail/Tube (Alt: BT151X-800C,127) RoHS: Compliant Min Qty: 6000 Package Multiple: 1000 Lead time: 8 Weeks, 0 Days Container: Tube | 0 |
|
$0.2546 / $0.2774 | Buy Now | |
DISTI #
771-BT151X-800C,127
|
Mouser Electronics | SCRs Thyristor SCR 800V 1 10A 3-Pin (3+Tab) RoHS: Compliant | 0 |
|
$0.2630 / $0.2840 | Order Now | |
DISTI #
BT151X-800C.127
|
TME | Thyristor, 800V, Ifmax: 12A, 7.5A, Igt: 2mA, TO220FP, THT, tube, 2us Min Qty: 1 | 0 |
|
$0.3600 / $0.7520 | RFQ | |
DISTI #
BT151X-800C,127
|
Avnet Silica | Thyristor SCR 800V 120A 3-Pin(3+Tab) TO-220F Rail (Alt: BT151X-800C,127) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 9 Weeks, 0 Days | Silica - 0 |
|
Buy Now | ||
DISTI #
BT151X-800C,127
|
EBV Elektronik | Thyristor SCR 800V 120A 3-Pin(3+Tab) TO-220F Rail (Alt: BT151X-800C,127) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 9 Weeks, 0 Days | EBV - 0 |
|
Buy Now |
CAD Models for BT151X-800C,127 by WeEn Semiconductor Co Ltd
Part Data Attributes for BT151X-800C,127 by WeEn Semiconductor Co Ltd
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
WEEN SEMICONDUCTORS CO LTD
|
Package Description
|
FLANGE MOUNT, R-PSFM-T3
|
Reach Compliance Code
|
not_compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8541.30.00.80
|
Factory Lead Time
|
8 Weeks
|
Samacsys Manufacturer
|
WeEn Semiconductors
|
Case Connection
|
ISOLATED
|
Configuration
|
SINGLE
|
DC Gate Trigger Current-Max
|
15 mA
|
JEDEC-95 Code
|
TO-220AB
|
JESD-30 Code
|
R-PSFM-T3
|
JESD-609 Code
|
e3
|
Number of Elements
|
1
|
Number of Terminals
|
3
|
Operating Temperature-Max
|
125 °C
|
Package Body Material
|
PLASTIC/EPOXY
|
Package Shape
|
RECTANGULAR
|
Package Style
|
FLANGE MOUNT
|
RMS On-state Current-Max
|
12 A
|
Reference Standard
|
IEC-60134
|
Repetitive Peak Off-state Voltage
|
800 V
|
Repetitive Peak Reverse Voltage
|
800 V
|
Surface Mount
|
NO
|
Terminal Finish
|
TIN
|
Terminal Form
|
THROUGH-HOLE
|
Terminal Position
|
SINGLE
|
Trigger Device Type
|
SCR
|
Alternate Parts for BT151X-800C,127
This table gives cross-reference parts and alternative options found for BT151X-800C,127. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of BT151X-800C,127, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
BT151X-800C,127 | BT151X-800C | NXP Semiconductors | BT151X-800C,127 vs BT151X-800C,127 |