There are no models available for this part yet.
Overview of BT137X-600E,127 by NXP Semiconductors
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 1 listing )
- Number of FFF Equivalents: ( 10 crosses )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 10 crosses )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
LTC3600EDD#TRPBF | Analog Devices | 15V, 1.5A Sync R2R 1x Res Buck | |
LTC3600EMSE#PBF | Analog Devices | 15V, 1.5A Sync R2R 1x Res Buck | |
EV-ADF4360-0EB1Z | Analog Devices | Evaluation Board I.C. |
Price & Stock for BT137X-600E,127 by NXP Semiconductors
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
Rochester Electronics | WeEn - BT137X-600E - 4 Quadrant TRIAC - TO-220F RoHS: Compliant Status: Active Min Qty: 1 | 50 |
|
$0.2386 / $0.2807 | Buy Now |
CAD Models for BT137X-600E,127 by NXP Semiconductors
Part Data Attributes for BT137X-600E,127 by NXP Semiconductors
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Transferred
|
Ihs Manufacturer
|
NXP SEMICONDUCTORS
|
Part Package Code
|
TO-220
|
Package Description
|
PLASTIC, FULL PACK-3
|
Pin Count
|
3
|
Manufacturer Package Code
|
SOT186A
|
Reach Compliance Code
|
not_compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8541.30.00.80
|
Additional Feature
|
SENSITIVE GATE
|
Case Connection
|
ISOLATED
|
Configuration
|
SINGLE
|
DC Gate Trigger Current-Max
|
10 mA
|
DC Gate Trigger Voltage-Max
|
1.5 V
|
Holding Current-Max
|
20 mA
|
JESD-30 Code
|
R-PSFM-T3
|
JESD-609 Code
|
e3
|
Leakage Current-Max
|
0.5 mA
|
Number of Elements
|
1
|
Number of Terminals
|
3
|
Operating Temperature-Max
|
125 °C
|
Package Body Material
|
PLASTIC/EPOXY
|
Package Shape
|
RECTANGULAR
|
Package Style
|
FLANGE MOUNT
|
Qualification Status
|
Not Qualified
|
RMS On-state Current-Max
|
8 A
|
Repetitive Peak Off-state Leakage Current-Max
|
500 µA
|
Repetitive Peak Off-state Voltage
|
600 V
|
Surface Mount
|
NO
|
Terminal Finish
|
TIN
|
Terminal Form
|
THROUGH-HOLE
|
Terminal Position
|
SINGLE
|
Trigger Device Type
|
4 QUADRANT LOGIC LEVEL TRIAC
|
Alternate Parts for BT137X-600E,127
This table gives cross-reference parts and alternative options found for BT137X-600E,127. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of BT137X-600E,127, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
BT137X-600F | 600V, 8A, 4 QUADRANT LOGIC LEVEL TRIAC, PLASTIC, FULL PACK-3 | NXP Semiconductors | BT137X-600E,127 vs BT137X-600F |
934037820127 | 600V, 8A, 4 QUADRANT LOGIC LEVEL TRIAC, TO-220AB, PLASTIC, TO-220F, 3 PIN | NXP Semiconductors | BT137X-600E,127 vs 934037820127 |
BTA208X-600B,127 | BTA208X-600B | NXP Semiconductors | BT137X-600E,127 vs BTA208X-600B,127 |
BT137X-500G | 500V, 8A, 4 QUADRANT LOGIC LEVEL TRIAC, PLASTIC, FULL PACK-3 | NXP Semiconductors | BT137X-600E,127 vs BT137X-500G |
BT137F-500F | 500V, 8A, 4 QUADRANT LOGIC LEVEL TRIAC, PLASTIC, FULL PACK-3 | NXP Semiconductors | BT137X-600E,127 vs BT137F-500F |
BT137X-600 | 600V, 8A, 4 QUADRANT LOGIC LEVEL TRIAC, PLASTIC, FULL PACK-3 | NXP Semiconductors | BT137X-600E,127 vs BT137X-600 |
BT137X-600G | 600V, 8A, 4 QUADRANT LOGIC LEVEL TRIAC, PLASTIC, FULL PACK-3 | NXP Semiconductors | BT137X-600E,127 vs BT137X-600G |
BT137X-600D,127 | BT137X-600D | NXP Semiconductors | BT137X-600E,127 vs BT137X-600D,127 |
BT137X-600G,127 | BT137X-600G | NXP Semiconductors | BT137X-600E,127 vs BT137X-600G,127 |
BTA208X-600B | 600V, 8A, SNUBBERLESS TRIAC, TO-220AB, PLASTIC, TO-220, FULLPACK-3 | NXP Semiconductors | BT137X-600E,127 vs BTA208X-600B |