Part Details for BT137M-600E by NXP Semiconductors
Overview of BT137M-600E by NXP Semiconductors
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for BT137M-600E
BT137M-600E CAD Models
BT137M-600E Part Data Attributes:
|
BT137M-600E
NXP Semiconductors
Buy Now
Datasheet
|
Compare Parts:
BT137M-600E
NXP Semiconductors
600V, 8A, 4 QUADRANT LOGIC LEVEL TRIAC, TO-252, PLASTIC, SOT-428, 3 PIN
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | NXP SEMICONDUCTORS | |
Part Package Code | TO-252 | |
Package Description | PLASTIC, SOT-428, 3 PIN | |
Pin Count | 3 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8541.30.00.80 | |
Case Connection | MAIN TERMINAL 2 | |
Configuration | SINGLE | |
DC Gate Trigger Current-Max | 10 mA | |
DC Gate Trigger Voltage-Max | 1.5 V | |
Holding Current-Max | 20 mA | |
JEDEC-95 Code | TO-252 | |
JESD-30 Code | R-PSSO-G2 | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Qualification Status | Not Qualified | |
RMS On-state Current-Max | 8 A | |
Repetitive Peak Off-state Leakage Current-Max | 500 µA | |
Repetitive Peak Off-state Voltage | 600 V | |
Surface Mount | YES | |
Terminal Form | GULL WING | |
Terminal Position | SINGLE | |
Trigger Device Type | 4 QUADRANT LOGIC LEVEL TRIAC |
Alternate Parts for BT137M-600E
This table gives cross-reference parts and alternative options found for BT137M-600E. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of BT137M-600E, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
Q6008L4 | TRIAC, 600V V(DRM), 8A I(T)RMS, TO-220AB, | Loras Industries Inc | BT137M-600E vs Q6008L4 |
BTA208X-600D | 4 Quadrant Logic Level TRIAC, 600V V(DRM), 8A I(T)RMS, TO-220AB, PLASTIC, TO-220F, FULL PACK-3 | WeEn Semiconductor Co Ltd | BT137M-600E vs BTA208X-600D |
MAC8M | Triac, TO-220 3 LEAD STANDARD, 50-TUBE | onsemi | BT137M-600E vs MAC8M |
MAC218A8FP | 600V, 8A, 4 QUADRANT LOGIC LEVEL TRIAC, TO-220, FULL PACK-3 | onsemi | BT137M-600E vs MAC218A8FP |
2N6348 | TRIAC, 600V V(DRM), 8A I(T)RMS, TO-220AB, | Loras Industries Inc | BT137M-600E vs 2N6348 |
934039040127 | Snubberless TRIAC, 600V V(DRM), 8A I(T)RMS, TO-220AB, PLASTIC, SC-46, 3 PIN | WeEn Semiconductor Co Ltd | BT137M-600E vs 934039040127 |
T2800M | 4 Quadrant Logic Level TRIAC, 600V V(DRM), 8A I(T)RMS, TO-220AB, | Loras Industries Inc | BT137M-600E vs T2800M |
MAC218-8FP | 600V, 8A, TRIAC | Motorola Mobility LLC | BT137M-600E vs MAC218-8FP |
MAC218A8FP | 600V, 8A, 4 QUADRANT LOGIC LEVEL TRIAC, ISOLATED TO-220, 3 PIN | Motorola Mobility LLC | BT137M-600E vs MAC218A8FP |
T0810MH | 4 Quadrant Logic Level TRIAC, 600V V(DRM), 8A I(T)RMS, TO-220AB, | Loras Industries Inc | BT137M-600E vs T0810MH |