Part Details for BT134-800F by NXP Semiconductors
Overview of BT134-800F by NXP Semiconductors
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (9 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (4 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for BT134-800F
BT134-800F CAD Models
BT134-800F Part Data Attributes:
|
BT134-800F
NXP Semiconductors
Buy Now
Datasheet
|
Compare Parts:
BT134-800F
NXP Semiconductors
800V, 4A, TRIAC, PLASTIC PACKAGE-3
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | NXP SEMICONDUCTORS | |
Package Description | IN-LINE, R-PSIP-T3 | |
Pin Count | 3 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8541.30.00.80 | |
Case Connection | MAIN TERMINAL 2 | |
Configuration | SINGLE | |
Critical Rate of Rise of Off-State Voltage-Min | 50 V/us | |
DC Gate Trigger Current-Max | 25 mA | |
DC Gate Trigger Voltage-Max | 1.5 V | |
Holding Current-Max | 15 mA | |
JESD-30 Code | R-PSIP-T3 | |
Leakage Current-Max | 0.5 mA | |
Number of Elements | 1 | |
Number of Terminals | 3 | |
Operating Temperature-Max | 125 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Qualification Status | Not Qualified | |
RMS On-state Current-Max | 4 A | |
Repetitive Peak Off-state Leakage Current-Max | 500 µA | |
Repetitive Peak Off-state Voltage | 800 V | |
Surface Mount | NO | |
Terminal Form | THROUGH-HOLE | |
Terminal Position | SINGLE | |
Trigger Device Type | TRIAC |
Alternate Parts for BT134-800F
This table gives cross-reference parts and alternative options found for BT134-800F. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of BT134-800F, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
T410-800-D | 800V, 4A, 4 QUADRANT LOGIC LEVEL TRIAC | STMicroelectronics | BT134-800F vs T410-800-D |
BT134-800 | TRIAC, 800V V(DRM), 4A I(T)RMS, COMPACT, PLASTIC, SIP-3 | WeEn Semiconductor Co Ltd | BT134-800F vs BT134-800 |
BT134-800E,127 | TRIAC, 800V V(DRM), 4A I(T)RMS, COMPACT, PLASTIC, SIP-3 | WeEn Semiconductor Co Ltd | BT134-800F vs BT134-800E,127 |
BT134-800 | 800V, 4A, TRIAC, PLASTIC PACKAGE-3 | NXP Semiconductors | BT134-800F vs BT134-800 |
BT134-800,127 | BT134-800 | NXP Semiconductors | BT134-800F vs BT134-800,127 |
T435-800-D | 800V, 4A, SNUBBERLESS TRIAC | STMicroelectronics | BT134-800F vs T435-800-D |
T435-800D | 800V, 4A, TRIAC | STMicroelectronics | BT134-800F vs T435-800D |
BT134-800G | 800V, 4A, TRIAC, PLASTIC PACKAGE-3 | NXP Semiconductors | BT134-800F vs BT134-800G |
BT134-800E,127 | BT134-800E | NXP Semiconductors | BT134-800F vs BT134-800E,127 |