Part Details for BT134-600D by NXP Semiconductors
Overview of BT134-600D by NXP Semiconductors
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (9 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for BT134-600D
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Quest Components | Triac, 600v V(drm), 4a I(t)rms, Sot-82 | 720 |
|
$0.3622 / $0.9055 | Buy Now |
|
Chip1Cloud | TRIAC SENS GATE 600V 4A SOT82-3 | 8300 |
|
RFQ |
Part Details for BT134-600D
BT134-600D CAD Models
BT134-600D Part Data Attributes:
|
BT134-600D
NXP Semiconductors
Buy Now
Datasheet
|
Compare Parts:
BT134-600D
NXP Semiconductors
600V, 4A, 4 QUADRANT LOGIC LEVEL TRIAC, PLASTIC PACKAGE-3
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | NXP SEMICONDUCTORS | |
Package Description | PLASTIC PACKAGE-3 | |
Pin Count | 3 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.30.00.80 | |
Additional Feature | SENSITIVE GATE | |
Case Connection | MAIN TERMINAL 2 | |
Configuration | SINGLE | |
Critical Rate of Rise of Off-State Voltage-Min | 5 V/us | |
DC Gate Trigger Current-Max | 5 mA | |
DC Gate Trigger Voltage-Max | 1.5 V | |
Holding Current-Max | 10 mA | |
JESD-30 Code | R-PSIP-T3 | |
JESD-609 Code | e3 | |
Leakage Current-Max | 0.5 mA | |
Number of Elements | 1 | |
Number of Terminals | 3 | |
Operating Temperature-Max | 125 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Qualification Status | Not Qualified | |
RMS On-state Current-Max | 4 A | |
Repetitive Peak Off-state Leakage Current-Max | 500 µA | |
Repetitive Peak Off-state Voltage | 600 V | |
Surface Mount | NO | |
Terminal Finish | TIN | |
Terminal Form | THROUGH-HOLE | |
Terminal Position | SINGLE | |
Trigger Device Type | 4 QUADRANT LOGIC LEVEL TRIAC |
Alternate Parts for BT134-600D
This table gives cross-reference parts and alternative options found for BT134-600D. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of BT134-600D, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MAC3030-4 | 250V, 4A, TRIAC, TO-225AA | Motorola Mobility LLC | BT134-600D vs MAC3030-4 |
MAC3010-4 | 250V, 4A, TRIAC, TO-225AA | Motorola Mobility LLC | BT134-600D vs MAC3010-4 |
BT134-600E | 600V, 4A, TRIAC, PLASTIC PACKAGE-3 | NXP Semiconductors | BT134-600D vs BT134-600E |
BT134-600G | 600V, 4A, TRIAC, PLASTIC PACKAGE-3 | NXP Semiconductors | BT134-600D vs BT134-600G |
BT134-600D,127 | BT134-600D | NXP Semiconductors | BT134-600D vs BT134-600D,127 |
BT134-600 | 600V, 4A, TRIAC, PLASTIC PACKAGE-3 | NXP Semiconductors | BT134-600D vs BT134-600 |
BT134-600E,127 | BT134-600E | NXP Semiconductors | BT134-600D vs BT134-600E,127 |
2N6075 | 600V, 4A, TRIAC, TO-225AA | Motorola Mobility LLC | BT134-600D vs 2N6075 |
BT134-600,127 | BT134-600 | NXP Semiconductors | BT134-600D vs BT134-600,127 |