Datasheets
BST50,115 by:

BST50; BST51; BST52 - NPN Darlington transistors SOT-89 3-Pin

Part Details for BST50,115 by NXP Semiconductors

Overview of BST50,115 by NXP Semiconductors

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Applications Consumer Electronics Energy and Power Systems Renewable Energy

Part Details for BST50,115

BST50,115 CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

BST50,115 Part Data Attributes

BST50,115 NXP Semiconductors
Buy Now Datasheet
Compare Parts:
BST50,115 NXP Semiconductors BST50; BST51; BST52 - NPN Darlington transistors SOT-89 3-Pin
Rohs Code Yes
Part Life Cycle Code Transferred
Ihs Manufacturer NXP SEMICONDUCTORS
Part Package Code SOT-89
Package Description PLASTIC, SC-62, TO-243, 3 PIN
Pin Count 3
Manufacturer Package Code SOT89
Reach Compliance Code compliant
ECCN Code EAR99
HTS Code 8541.29.00.75
Case Connection COLLECTOR
Collector Current-Max (IC) 1 A
Collector-Emitter Voltage-Max 45 V
Configuration DARLINGTON WITH BUILT-IN DIODE AND RESISTOR
DC Current Gain-Min (hFE) 2000
JEDEC-95 Code TO-243AA
JESD-30 Code R-PSSO-F3
JESD-609 Code e3
Moisture Sensitivity Level 1
Number of Elements 1
Number of Terminals 3
Operating Temperature-Max 150 °C
Package Body Material PLASTIC/EPOXY
Package Shape RECTANGULAR
Package Style SMALL OUTLINE
Peak Reflow Temperature (Cel) 260
Polarity/Channel Type NPN
Power Dissipation-Max (Abs) 1 W
Qualification Status Not Qualified
Surface Mount YES
Terminal Finish TIN
Terminal Form FLAT
Terminal Position SINGLE
Time@Peak Reflow Temperature-Max (s) 30
Transistor Application SWITCHING
Transistor Element Material SILICON
Transition Frequency-Nom (fT) 200 MHz
Turn-off Time-Max (toff) 1500 ns
Turn-on Time-Max (ton) 400 ns
VCEsat-Max 1.3 V

Alternate Parts for BST50,115

This table gives cross-reference parts and alternative options found for BST50,115. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of BST50,115, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Description Manufacturer Compare
BST50-T TRANSISTOR 1000 mA, 45 V, NPN, Si, SMALL SIGNAL TRANSISTOR, TO-243AA, PLASTIC, SC-62, 3 PIN, BIP General Purpose Small Signal NXP Semiconductors BST50,115 vs BST50-T
BST50TRL TRANSISTOR 1000 mA, NPN, Si, SMALL SIGNAL TRANSISTOR, TO-243, PLASTIC, SC-62, 3 PIN, BIP General Purpose Small Signal NXP Semiconductors BST50,115 vs BST50TRL
BST50 Small Signal Bipolar Transistor, 0.5A I(C), 60V V(BR)CEO, 1-Element, NPN, Silicon YAGEO Corporation BST50,115 vs BST50
BST50,115 BST50 - NPN Darlington transistor@en-us SOT-89 3-Pin Nexperia BST50,115 vs BST50,115
BST50TRL13 Small Signal Bipolar Transistor, 0.5A I(C), 60V V(BR)CEO, 1-Element, NPN, Silicon YAGEO Corporation BST50,115 vs BST50TRL13
933644250115 Small Signal Bipolar Transistor Nexperia BST50,115 vs 933644250115
BST50TRL Small Signal Bipolar Transistor, 0.5A I(C), 60V V(BR)CEO, 1-Element, NPN, Silicon YAGEO Corporation BST50,115 vs BST50TRL
Part Number Description Manufacturer Compare
2SD1615GK-AZ Small Signal Bipolar Transistor, 1A I(C), 50V V(BR)CEO, 1-Element, NPN, Silicon, POWER, MINIMOLD, SC-62, 3 PIN NEC Electronics Group BST50,115 vs 2SD1615GK-AZ
2SD1615AGP-AZ 1000mA, 60V, NPN, Si, SMALL SIGNAL TRANSISTOR, POWER, MINIMOLD, SC-62, 3 PIN Renesas Electronics Corporation BST50,115 vs 2SD1615AGP-AZ
2SD1615A-T2GQ Small Signal Bipolar Transistor, 1A I(C), 60V V(BR)CEO, 1-Element, NPN, Silicon, POWER, PLASTIC, SC-62, 3 PIN NEC Electronics America Inc BST50,115 vs 2SD1615A-T2GQ
2SD1615GL Small Signal Bipolar Transistor, 1A I(C), 50V V(BR)CEO, 1-Element, NPN, Silicon, POWER, MINIMOLD, SC-62, 3 PIN NEC Electronics Group BST50,115 vs 2SD1615GL
2SD1615GL-T1-AZ 1000mA, 50V, NPN, Si, SMALL SIGNAL TRANSISTOR, POWER, MINIMOLD, SC-62, 3 PIN Renesas Electronics Corporation BST50,115 vs 2SD1615GL-T1-AZ
FCX491TA Small Signal Bipolar Transistor, 1A I(C), 60V V(BR)CEO, 1-Element, NPN, Silicon Zetex / Diodes Inc BST50,115 vs FCX491TA
FCX491 Small Signal Bipolar Transistor, 1A I(C), 60V V(BR)CEO, 1-Element, NPN, Silicon Zetex / Diodes Inc BST50,115 vs FCX491
2SD1622-T 1000mA, 50V, NPN, Si, SMALL SIGNAL TRANSISTOR, ULTRA SMALL, PCP, 3 PIN SANYO Semiconductor Co Ltd BST50,115 vs 2SD1622-T
2SD1622-S 1000mA, 50V, NPN, Si, SMALL SIGNAL TRANSISTOR, ULTRA SMALL, PCP, 3 PIN SANYO Semiconductor Co Ltd BST50,115 vs 2SD1622-S
2SD1615GK-T2 1000mA, 50V, NPN, Si, SMALL SIGNAL TRANSISTOR, POWER, MINIMOLD, SC-62, 3 PIN Renesas Electronics Corporation BST50,115 vs 2SD1615GK-T2

BST50,115 Related Parts

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for BST50,115 by NXP Semiconductors.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: BST50,115 by NXP Semiconductors

Select Manufacturer
Which Manufacturer of BST50,115 would you like to use for your alert(s)?
  • Please alert me when BST50,115 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for BST50,115 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for BST50,115 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for BST50,115 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for BST50,115.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare BST50,115 by NXP Semiconductors

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: