There are no models available for this part yet.
Overview of 2SD1615A-T2GQ by NEC Electronics America Inc
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 0 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 10 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
2SD1615-AZ | Renesas Electronics Corporation | Small Signal Bipolar Transistors, POMM, / | |
2SD1615A-AZ | Renesas Electronics Corporation | Small Signal Bipolar Transistors | |
2SD1615A-T1-AZ | Renesas Electronics Corporation | Small Signal Bipolar Transistors |
CAD Models for 2SD1615A-T2GQ by NEC Electronics America Inc
Part Data Attributes for 2SD1615A-T2GQ by NEC Electronics America Inc
|
|
---|---|
Part Life Cycle Code
|
Obsolete
|
Ihs Manufacturer
|
NEC ELECTRONICS AMERICA INC
|
Package Description
|
POWER, PLASTIC, SC-62, 3 PIN
|
Reach Compliance Code
|
unknown
|
ECCN Code
|
EAR99
|
HTS Code
|
8541.29.00.75
|
Case Connection
|
COLLECTOR
|
Collector Current-Max (IC)
|
1 A
|
Collector-Emitter Voltage-Max
|
60 V
|
Configuration
|
SINGLE
|
DC Current Gain-Min (hFE)
|
135
|
JESD-30 Code
|
R-PSSO-F3
|
Number of Elements
|
1
|
Number of Terminals
|
3
|
Operating Temperature-Max
|
150 °C
|
Package Body Material
|
PLASTIC/EPOXY
|
Package Shape
|
RECTANGULAR
|
Package Style
|
SMALL OUTLINE
|
Polarity/Channel Type
|
NPN
|
Power Dissipation Ambient-Max
|
2 W
|
Qualification Status
|
Not Qualified
|
Surface Mount
|
YES
|
Terminal Form
|
FLAT
|
Terminal Position
|
SINGLE
|
Transistor Application
|
SWITCHING
|
Transistor Element Material
|
SILICON
|
Transition Frequency-Nom (fT)
|
160 MHz
|
VCEsat-Max
|
0.3 V
|
Alternate Parts for 2SD1615A-T2GQ
This table gives cross-reference parts and alternative options found for 2SD1615A-T2GQ. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 2SD1615A-T2GQ, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
2SD1615GK-AZ | Small Signal Bipolar Transistor, 1A I(C), 50V V(BR)CEO, 1-Element, NPN, Silicon, POWER, MINIMOLD, SC-62, 3 PIN | NEC Electronics Group | 2SD1615A-T2GQ vs 2SD1615GK-AZ |
2SD1615AGP-AZ | 1000mA, 60V, NPN, Si, SMALL SIGNAL TRANSISTOR, POWER, MINIMOLD, SC-62, 3 PIN | Renesas Electronics Corporation | 2SD1615A-T2GQ vs 2SD1615AGP-AZ |
2SD1615GL | Small Signal Bipolar Transistor, 1A I(C), 50V V(BR)CEO, 1-Element, NPN, Silicon, POWER, MINIMOLD, SC-62, 3 PIN | NEC Electronics Group | 2SD1615A-T2GQ vs 2SD1615GL |
2SD1615GL-T1-AZ | 1000mA, 50V, NPN, Si, SMALL SIGNAL TRANSISTOR, POWER, MINIMOLD, SC-62, 3 PIN | Renesas Electronics Corporation | 2SD1615A-T2GQ vs 2SD1615GL-T1-AZ |
FCX491TA | Small Signal Bipolar Transistor, 1A I(C), 60V V(BR)CEO, 1-Element, NPN, Silicon | Zetex / Diodes Inc | 2SD1615A-T2GQ vs FCX491TA |
FCX491 | Small Signal Bipolar Transistor, 1A I(C), 60V V(BR)CEO, 1-Element, NPN, Silicon | Zetex / Diodes Inc | 2SD1615A-T2GQ vs FCX491 |
2SD1622-T | 1000mA, 50V, NPN, Si, SMALL SIGNAL TRANSISTOR, ULTRA SMALL, PCP, 3 PIN | SANYO Semiconductor Co Ltd | 2SD1615A-T2GQ vs 2SD1622-T |
2SD1622-S | 1000mA, 50V, NPN, Si, SMALL SIGNAL TRANSISTOR, ULTRA SMALL, PCP, 3 PIN | SANYO Semiconductor Co Ltd | 2SD1615A-T2GQ vs 2SD1622-S |
2SD1615GK-T2 | 1000mA, 50V, NPN, Si, SMALL SIGNAL TRANSISTOR, POWER, MINIMOLD, SC-62, 3 PIN | Renesas Electronics Corporation | 2SD1615A-T2GQ vs 2SD1615GK-T2 |
2SD1615AGQ-T2 | Small Signal Bipolar Transistor, 1A I(C), 60V V(BR)CEO, 1-Element, NPN, Silicon, POWER, MINIMOLD, SC-62, 3 PIN | NEC Electronics Group | 2SD1615A-T2GQ vs 2SD1615AGQ-T2 |