-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Small Signal Field-Effect Transistor, 0.26A I(D), 240V, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, GREEN, PLASTIC PACKAGE-4
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
68AC4437
|
Newark | Mosfet, N-Ch, 240V, 0.26A, Sot-89, Channel Type:N Channel, Drain Source Voltage Vds:240V, Continuous Drain Current Id:260Ma, Transistor Mounting:Surface Mount, Rds(On) Test Voltage:10V, Gate Source Threshold Voltage Max:1.2V Rohs Compliant: Yes |Infineon BSS87H6327FTSA1 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 92 |
|
$0.3190 / $0.5750 | Buy Now |
DISTI #
86AK4579
|
Newark | Mosfet, N-Ch, 240V, 0.26A, Sot-89 Rohs Compliant: Yes |Infineon BSS87H6327FTSA1 Min Qty: 1000 Package Multiple: 1 Date Code: 1 Container: Reel | 0 |
|
$0.1970 / $0.2300 | Buy Now |
DISTI #
BSS87H6327FTSA1CT-ND
|
DigiKey | MOSFET N-CH 240V 260MA SOT89-4 Min Qty: 1 Lead time: 22 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
18745 In Stock |
|
$0.1487 / $0.5300 | Buy Now |
DISTI #
BSS87H6327FTSA1
|
Avnet Americas | Trans MOSFET N-CH 240V 0.26A 3-Pin SOT-89 T/R - Tape and Reel (Alt: BSS87H6327FTSA1) RoHS: Not Compliant Min Qty: 3000 Package Multiple: 1000 Lead time: 20 Weeks, 0 Days Container: Reel | 0 |
|
$0.1389 / $0.1587 | Buy Now |
DISTI #
726-BSS87H6327FTSA1
|
Mouser Electronics | MOSFET N-Ch 240V 260mA SOT-89-3 RoHS: Compliant | 40060 |
|
$0.1480 / $0.5300 | Buy Now |
DISTI #
E02:0323_07036766
|
Arrow Electronics | Trans MOSFET N-CH 240V 0.26A Automotive 4-Pin(3+Tab) SOT-89 T/R RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 20 Weeks Date Code: 2236 | Europe - 40000 |
|
$0.1331 / $0.1832 | Buy Now |
DISTI #
V36:1790_06391878
|
Arrow Electronics | Trans MOSFET N-CH 240V 0.26A Automotive 4-Pin(3+Tab) SOT-89 T/R RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 20 Weeks Date Code: 2405 | Americas - 2000 |
|
$0.1435 / $0.1964 | Buy Now |
DISTI #
V72:2272_06391878
|
Arrow Electronics | Trans MOSFET N-CH 240V 0.26A Automotive 4-Pin(3+Tab) SOT-89 T/R RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 20 Weeks Date Code: 2321 Container: Cut Strips | Americas - 50 |
|
$0.1990 / $0.5125 | Buy Now |
|
Future Electronics | Single N-Channel 240 V 6 Ohm 3.7 nC SIPMOS® Small Signal Mosfet - SOT-89 RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 Container: Reel | 26000Reel |
|
$0.1340 / $0.1470 | Buy Now |
|
Future Electronics | Single N-Channel 240 V 6 Ohm 3.7 nC SIPMOS® Small Signal Mosfet - SOT-89 RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 Container: Reel | 15000Reel |
|
$0.1340 / $0.1470 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
BSS87H6327FTSA1
Infineon Technologies AG
Buy Now
Datasheet
|
Compare Parts:
BSS87H6327FTSA1
Infineon Technologies AG
Small Signal Field-Effect Transistor, 0.26A I(D), 240V, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, GREEN, PLASTIC PACKAGE-4
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | INFINEON TECHNOLOGIES AG | |
Package Description | SMALL OUTLINE, R-PDSO-F4 | |
Pin Count | 4 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Factory Lead Time | 20 Weeks | |
Samacsys Manufacturer | Infineon | |
Additional Feature | LOGIC LEVEL COMPATIBLE | |
Case Connection | DRAIN | |
Configuration | SINGLE WITH BUILT-IN DIODE | |
DS Breakdown Voltage-Min | 240 V | |
Drain Current-Max (ID) | 0.26 A | |
Drain-source On Resistance-Max | 6 Ω | |
FET Technology | METAL-OXIDE SEMICONDUCTOR | |
Feedback Cap-Max (Crss) | 7.3 pF | |
JESD-30 Code | R-PDSO-F4 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Number of Elements | 1 | |
Number of Terminals | 4 | |
Operating Mode | ENHANCEMENT MODE | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Polarity/Channel Type | N-CHANNEL | |
Reference Standard | AEC-Q101 | |
Surface Mount | YES | |
Terminal Finish | Tin (Sn) | |
Terminal Form | FLAT | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Transistor Element Material | SILICON |
This table gives cross-reference parts and alternative options found for BSS87H6327FTSA1. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of BSS87H6327FTSA1, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SP001047646 | Small Signal Field-Effect Transistor, 0.26A I(D), 240V, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, SOT-89-4-2, 3 PIN | Infineon Technologies AG | BSS87H6327FTSA1 vs SP001047646 |