Part Details for SP001047646 by Infineon Technologies AG
Overview of SP001047646 by Infineon Technologies AG
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (2 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SP001047646
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
SP001047646
|
EBV Elektronik | Trans MOSFET N-CH 240V 0.26A 3-Pin SOT-89 T/R (Alt: SP001047646) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 21 Weeks, 0 Days | EBV - 7000 |
|
Buy Now |
Part Details for SP001047646
SP001047646 CAD Models
SP001047646 Part Data Attributes
|
SP001047646
Infineon Technologies AG
Buy Now
Datasheet
|
Compare Parts:
SP001047646
Infineon Technologies AG
Small Signal Field-Effect Transistor, 0.26A I(D), 240V, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, SOT-89-4-2, 3 PIN
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | INFINEON TECHNOLOGIES AG | |
Package Description | SOT-89-4-2, 3 PIN | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Case Connection | DRAIN | |
Configuration | SINGLE WITH BUILT-IN DIODE | |
DS Breakdown Voltage-Min | 240 V | |
Drain Current-Max (ID) | 0.26 A | |
Drain-source On Resistance-Max | 6 Ω | |
FET Technology | METAL-OXIDE SEMICONDUCTOR | |
Feedback Cap-Max (Crss) | 7.3 pF | |
JESD-30 Code | R-PSSO-F3 | |
Number of Elements | 1 | |
Number of Terminals | 3 | |
Operating Mode | ENHANCEMENT MODE | |
Operating Temperature-Min | -55 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Polarity/Channel Type | N-CHANNEL | |
Reference Standard | AEC-Q101 | |
Surface Mount | YES | |
Terminal Form | FLAT | |
Terminal Position | SINGLE | |
Transistor Element Material | SILICON |
Alternate Parts for SP001047646
This table gives cross-reference parts and alternative options found for SP001047646. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SP001047646, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
BSS87H6327 | Small Signal Field-Effect Transistor, 0.26A I(D), 240V, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, HALOGEN FREE AND ROHS COMPLIANT, PLASTIC PACKAGE-3 | Infineon Technologies AG | SP001047646 vs BSS87H6327 |
BSS87H6327FTSA1 | Small Signal Field-Effect Transistor, 0.26A I(D), 240V, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, GREEN, PLASTIC PACKAGE-4 | Infineon Technologies AG | SP001047646 vs BSS87H6327FTSA1 |