Part Details for BSS192PH6327FTSA1 by Infineon Technologies AG
Overview of BSS192PH6327FTSA1 by Infineon Technologies AG
- Distributor Offerings: (15 listings)
- Number of FFF Equivalents: (1 replacement)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for BSS192PH6327FTSA1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
29X1533
|
Newark | Mosfet, P-Ch, 250V, 0.19A, Sot-89, Channel Type:P Channel, Drain Source Voltage Vds:250V, Continuous Drain Current Id:190Ma, Transistor Mounting:Surface Mount, Rds(On) Test Voltage:10V, Gate Source Threshold Voltage Max:1.5V Rohs Compliant: Yes |Infineon BSS192PH6327FTSA1 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 1240 |
|
$0.1340 | Buy Now |
DISTI #
BSS192PH6327FTSA1CT-ND
|
DigiKey | MOSFET P-CH 250V 190MA SOT89 Min Qty: 1 Lead time: 20 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
2146 In Stock |
|
$0.1586 / $0.8400 | Buy Now |
DISTI #
BSS192PH6327FTSA1
|
Avnet Americas | Trans MOSFET P-CH -250V -0.19A 3-Pin SOT-89 T/R - Tape and Reel (Alt: BSS192PH6327FTSA1) RoHS: Compliant Min Qty: 3000 Package Multiple: 1000 Lead time: 18 Weeks, 0 Days Container: Reel | 0 |
|
RFQ | |
DISTI #
726-BSS192PH6327FTSA
|
Mouser Electronics | MOSFETs P-Ch -250V -190mA SOT-89-3 RoHS: Compliant | 2048 |
|
$0.1580 / $0.7100 | Buy Now |
|
Future Electronics | Single P-Channel 250 V 12 Ohm 4.9 nC SIPMOS® Small Signal Mosfet - SOT-89 RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 Lead time: 18 Weeks Container: Reel | 31000Reel |
|
$0.1570 / $0.1730 | Buy Now |
|
Future Electronics | Single P-Channel 250 V 12 Ohm 4.9 nC SIPMOS® Small Signal Mosfet - SOT-89 RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 Lead time: 20 Weeks Container: Reel | 0Reel |
|
$0.1570 / $0.1720 | Buy Now |
DISTI #
69267364
|
Verical | Trans MOSFET P-CH 250V 0.19A Automotive AEC-Q101 4-Pin(3+Tab) SOT-89 T/R RoHS: Compliant Min Qty: 49 Package Multiple: 1 Date Code: 2310 | Americas - 12890 |
|
$0.2150 / $0.6438 | Buy Now |
DISTI #
67389519
|
Verical | Trans MOSFET P-CH 250V 0.19A Automotive AEC-Q101 4-Pin(3+Tab) SOT-89 T/R RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 | Americas - 3000 |
|
$0.1588 | Buy Now |
DISTI #
82741790
|
Verical | Trans MOSFET P-CH 250V 0.19A Automotive AEC-Q101 4-Pin(3+Tab) SOT-89 T/R RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Date Code: 2410 | Americas - 2000 |
|
$0.2080 | Buy Now |
DISTI #
BSS192PH6327FTSA1
|
TME | Transistor: P-MOSFET, unipolar, -250V, -0.19A, 1W, PG-SOT89 Min Qty: 1 | 1476 |
|
$0.1700 / $0.3830 | Buy Now |
Part Details for BSS192PH6327FTSA1
BSS192PH6327FTSA1 CAD Models
BSS192PH6327FTSA1 Part Data Attributes
|
BSS192PH6327FTSA1
Infineon Technologies AG
Buy Now
Datasheet
|
Compare Parts:
BSS192PH6327FTSA1
Infineon Technologies AG
Small Signal Field-Effect Transistor, 0.19A I(D), 250V, 1-Element, P-Channel, Silicon, Metal-oxide Semiconductor FET, GREEN, PLASTIC PACKAGE-3
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | INFINEON TECHNOLOGIES AG | |
Package Description | SMALL OUTLINE, R-PSSO-F3 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Factory Lead Time | 18 Weeks | |
Samacsys Manufacturer | Infineon | |
Additional Feature | LOGIC LEVEL COMPATIBLE | |
Case Connection | DRAIN | |
Configuration | SINGLE WITH BUILT-IN DIODE | |
DS Breakdown Voltage-Min | 250 V | |
Drain Current-Max (ID) | 0.19 A | |
Drain-source On Resistance-Max | 12 Ω | |
FET Technology | METAL-OXIDE SEMICONDUCTOR | |
Feedback Cap-Max (Crss) | 8 pF | |
JESD-30 Code | R-PSSO-F3 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Number of Elements | 1 | |
Number of Terminals | 3 | |
Operating Mode | ENHANCEMENT MODE | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Polarity/Channel Type | P-CHANNEL | |
Power Dissipation-Max (Abs) | 1 W | |
Reference Standard | AEC-Q101 | |
Surface Mount | YES | |
Terminal Finish | Tin (Sn) | |
Terminal Form | FLAT | |
Terminal Position | SINGLE | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Transistor Element Material | SILICON |
Alternate Parts for BSS192PH6327FTSA1
This table gives cross-reference parts and alternative options found for BSS192PH6327FTSA1. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of BSS192PH6327FTSA1, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
BSS192PE6327 | Small Signal Field-Effect Transistor, 0.19A I(D), 250V, 1-Element, P-Channel, Silicon, Metal-oxide Semiconductor FET, PACKAGE-3 | Infineon Technologies AG | BSS192PH6327FTSA1 vs BSS192PE6327 |