Part Details for BSS100 by Siemens
Overview of BSS100 by Siemens
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (7 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (7 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for BSS100
BSS100 CAD Models
BSS100 Part Data Attributes:
|
BSS100
Siemens
Buy Now
Datasheet
|
Compare Parts:
BSS100
Siemens
Small Signal Field-Effect Transistor, 0.22A I(D), 100V, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-92
|
Rohs Code | No | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | SIEMENS A G | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Additional Feature | LOGIC LEVEL COMPATIBLE | |
Configuration | SINGLE WITH BUILT-IN DIODE | |
DS Breakdown Voltage-Min | 100 V | |
Drain Current-Max (ID) | 0.22 A | |
Drain-source On Resistance-Max | 6 Ω | |
FET Technology | METAL-OXIDE SEMICONDUCTOR | |
Feedback Cap-Max (Crss) | 6 pF | |
JEDEC-95 Code | TO-92 | |
JESD-30 Code | O-PBCY-T3 | |
JESD-609 Code | e0 | |
Number of Elements | 1 | |
Number of Terminals | 3 | |
Operating Mode | ENHANCEMENT MODE | |
Operating Temperature-Max | 150 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | ROUND | |
Package Style | CYLINDRICAL | |
Polarity/Channel Type | N-CHANNEL | |
Power Dissipation-Max (Abs) | 0.83 W | |
Qualification Status | Not Qualified | |
Surface Mount | NO | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Form | THROUGH-HOLE | |
Terminal Position | BOTTOM | |
Transistor Application | SWITCHING | |
Transistor Element Material | SILICON |
Alternate Parts for BSS100
This table gives cross-reference parts and alternative options found for BSS100. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of BSS100, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
BSS110E-6288 | 170mA, 50V, P-CHANNEL, Si, SMALL SIGNAL, MOSFET, TO-92, TO-92, 3 PIN | Siemens | BSS100 vs BSS110E-6288 |
BSS100E6296 | Small Signal Field-Effect Transistor, 0.22A I(D), 100V, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-92, TO-92, 3 PIN | Infineon Technologies AG | BSS100 vs BSS100E6296 |
BSS100E6288 | Small Signal Field-Effect Transistor, 0.22A I(D), 100V, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-92, TO-92, 3 PIN | Siemens | BSS100 vs BSS100E6288 |
BSS100 | Small Signal Field-Effect Transistor, 0.22A I(D), 100V, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-92, TO-92, 3 PIN | Fairchild Semiconductor Corporation | BSS100 vs BSS100 |
BSS100 | TRANSISTOR 250 mA, 100 V, N-CHANNEL, Si, SMALL SIGNAL, MOSFET, TO-92, FET General Purpose Small Signal | NXP Semiconductors | BSS100 vs BSS100 |
BSS101E-6288 | 130mA, 240V, N-CHANNEL, Si, SMALL SIGNAL, MOSFET, TO-92, TO-92, 3 PIN | Siemens | BSS100 vs BSS101E-6288 |
BSS100E-6288 | 220mA, 100V, N-CHANNEL, Si, SMALL SIGNAL, MOSFET, TO-92, TO-92, 3 PIN | Siemens | BSS100 vs BSS100E-6288 |