Part Details for BSR12/C,215 by NXP Semiconductors
Overview of BSR12/C,215 by NXP Semiconductors
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (4 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (4 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Energy and Power Systems
Renewable Energy
Part Details for BSR12/C,215
BSR12/C,215 CAD Models
BSR12/C,215 Part Data Attributes:
|
BSR12/C,215
NXP Semiconductors
Buy Now
Datasheet
|
Compare Parts:
BSR12/C,215
NXP Semiconductors
BSR12 - PNP switching transistor TO-236 3-Pin
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | NXP SEMICONDUCTORS | |
Part Package Code | TO-236 | |
Package Description | SMALL OUTLINE, R-PDSO-G3 | |
Pin Count | 3 | |
Manufacturer Package Code | SOT23 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Collector Current-Max (IC) | 0.1 A | |
Collector-Base Capacitance-Max | 4.5 pF | |
Collector-Emitter Voltage-Max | 15 V | |
Configuration | SINGLE | |
Highest Frequency Band | S BAND | |
JEDEC-95 Code | TO-236AB | |
JESD-30 Code | R-PDSO-G3 | |
Number of Elements | 1 | |
Number of Terminals | 3 | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Polarity/Channel Type | PNP | |
Qualification Status | Not Qualified | |
Surface Mount | YES | |
Terminal Form | GULL WING | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Transistor Application | SWITCHING | |
Transistor Element Material | SILICON | |
Transition Frequency-Nom (fT) | 1500 MHz |
Alternate Parts for BSR12/C,215
This table gives cross-reference parts and alternative options found for BSR12/C,215. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of BSR12/C,215, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
BSR12 | RF Small Signal Bipolar Transistor, 0.1A I(C), 1-Element, Silicon, PNP, SOT-23, 3 PIN | YAGEO Corporation | BSR12/C,215 vs BSR12 |
BSR12TRL13 | TRANSISTOR Si, PNP, RF SMALL SIGNAL TRANSISTOR, BIP RF Small Signal | NXP Semiconductors | BSR12/C,215 vs BSR12TRL13 |
BSR12,215 | BSR12 - PNP switching transistor TO-236 3-Pin | NXP Semiconductors | BSR12/C,215 vs BSR12,215 |
BSR12TRL | RF Small Signal Bipolar Transistor, 0.1A I(C), 1-Element, Silicon, PNP | YAGEO Corporation | BSR12/C,215 vs BSR12TRL |