Part Details for BSR12TRL by YAGEO Corporation
Overview of BSR12TRL by YAGEO Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (4 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (5 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Energy and Power Systems
Renewable Energy
Part Details for BSR12TRL
BSR12TRL CAD Models
BSR12TRL Part Data Attributes
|
BSR12TRL
YAGEO Corporation
Buy Now
Datasheet
|
Compare Parts:
BSR12TRL
YAGEO Corporation
RF Small Signal Bipolar Transistor, 0.1A I(C), 1-Element, Silicon, PNP
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | PHILIPS COMPONENTS | |
Package Description | SMALL OUTLINE, R-PDSO-G3 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Collector Current-Max (IC) | 0.1 A | |
Collector-Emitter Voltage-Max | 15 V | |
Configuration | SINGLE | |
JESD-30 Code | R-PDSO-G3 | |
Number of Elements | 1 | |
Number of Terminals | 3 | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Polarity/Channel Type | PNP | |
Qualification Status | Not Qualified | |
Surface Mount | YES | |
Terminal Form | GULL WING | |
Terminal Position | DUAL | |
Transistor Application | SWITCHING | |
Transistor Element Material | SILICON |
Alternate Parts for BSR12TRL
This table gives cross-reference parts and alternative options found for BSR12TRL. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of BSR12TRL, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
BSR12 | TRANSISTOR Si, PNP, RF SMALL SIGNAL TRANSISTOR, PLASTIC, SOT-23, 3 PIN, BIP RF Small Signal | NXP Semiconductors | BSR12TRL vs BSR12 |
BSR12 | RF Small Signal Bipolar Transistor, 0.1A I(C), 1-Element, Silicon, PNP, SOT-23, 3 PIN | YAGEO Corporation | BSR12TRL vs BSR12 |
BSR12TRL | TRANSISTOR Si, PNP, RF SMALL SIGNAL TRANSISTOR, BIP RF Small Signal | NXP Semiconductors | BSR12TRL vs BSR12TRL |
BSR12TRL13 | TRANSISTOR Si, PNP, RF SMALL SIGNAL TRANSISTOR, BIP RF Small Signal | NXP Semiconductors | BSR12TRL vs BSR12TRL13 |