Part Details for BSP78HUMA1 by Infineon Technologies AG
Overview of BSP78HUMA1 by Infineon Technologies AG
- Distributor Offerings: (12 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for BSP78HUMA1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
47W3347
|
Newark | Ic, Smart Low Side Pwr Sw, Sot223-4, Power Load Switch Type:Low Side, Input Voltage:42V, Current Limit:24A, On State Resistance:0.05Ohm, Distribution Switch Case Style:Sot-223, No. Of Pins:4Pins, Thermal Protection:Yes, On/Enable Rohs Compliant: Yes |Infineon BSP78HUMA1 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 14248 |
|
$1.0200 | Buy Now |
DISTI #
BSP78HUMA1CT-ND
|
DigiKey | IC PWR SWTCH N-CHAN 1:1 SOT223-4 Min Qty: 1 Lead time: 26 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
3136 In Stock |
|
$0.8297 / $1.9600 | Buy Now |
DISTI #
BSP78HUMA1
|
Avnet Americas | Power Switch Lo Side 3A 4-Pin SOT-223 T/R - Tape and Reel (Alt: BSP78HUMA1) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 26 Weeks, 0 Days Container: Reel | 0 |
|
$1.0187 | Buy Now |
DISTI #
726-BSP78HUMA1
|
Mouser Electronics | Power Switch ICs - Power Distribution SMART LW SIDE PWR 42V 3A RoHS: Compliant | 24267 |
|
$0.8810 / $1.9600 | Buy Now |
|
Future Electronics | BSP78 Series 42 V 4 A 50 mOhm Smart Low Side Power Switch - PG-SOT-223-4 RoHS: Compliant pbFree: Yes Min Qty: 4000 Package Multiple: 4000 Container: Reel | 4000Reel |
|
$0.8800 | Buy Now |
|
Rochester Electronics | BSP78 - Power Switch Smart Low RoHS: Compliant Status: Active Min Qty: 1 | 573 |
|
$0.8146 / $0.9584 | Buy Now |
DISTI #
BSP78HUMA1
|
Avnet Americas | Power Switch Lo Side 3A 4-Pin SOT-223 T/R - Tape and Reel (Alt: BSP78HUMA1) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 26 Weeks, 0 Days Container: Reel | 0 |
|
$1.0187 | Buy Now |
|
CHIPMALL.COM LIMITED | IC PWR SWTCH N-CHAN 1:1 SOT223-4 | 938 |
|
$0.7543 / $1.2704 | Buy Now |
DISTI #
SP000292892
|
EBV Elektronik | Power Switch Lo Side 3A 4-Pin SOT-223 T/R (Alt: SP000292892) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 27 Weeks, 0 Days | EBV - 196000 |
|
Buy Now | |
|
LCSC | 42V 35m 3A 1 SOT-223-4 Power Distribution Switches ROHS | 938 |
|
$0.7697 / $1.2963 | Buy Now |
Part Details for BSP78HUMA1
BSP78HUMA1 CAD Models
BSP78HUMA1 Part Data Attributes:
|
BSP78HUMA1
Infineon Technologies AG
Buy Now
Datasheet
|
Compare Parts:
BSP78HUMA1
Infineon Technologies AG
Buffer/Inverter Based Peripheral Driver, 4A, MOS, PDSO4, GREEN, PLASTIC, SOT-223, 4 PIN
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | INFINEON TECHNOLOGIES AG | |
Part Package Code | SOT-223 | |
Package Description | SOP, | |
Pin Count | 4 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 26 Weeks | |
Samacsys Manufacturer | Infineon | |
Built-in Protections | TRANSIENT; OVER CURRENT; OVER VOLTAGE; THERMAL | |
Interface IC Type | BUFFER OR INVERTER BASED PERIPHERAL DRIVER | |
JESD-30 Code | R-PDSO-G4 | |
JESD-609 Code | e3 | |
Length | 6.5 mm | |
Moisture Sensitivity Level | 3 | |
Number of Functions | 1 | |
Number of Terminals | 4 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Current Flow Direction | SINK | |
Output Peak Current Limit-Nom | 4 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Seated Height-Max | 1.8 mm | |
Supply Voltage-Nom | 12 V | |
Surface Mount | YES | |
Technology | MOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Pitch | 2.3 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 40 | |
Turn-off Time | 100 µs | |
Turn-on Time | 100 µs | |
Width | 3.5 mm |