Part Details for BSP772TXUMA1 by Infineon Technologies AG
Overview of BSP772TXUMA1 by Infineon Technologies AG
- Distributor Offerings: (11 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for BSP772TXUMA1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
47W3346
|
Newark | Power Load Sw, Aec-Q100, 34V, Soic-8, Power Load Switch Type:High Side, Input Voltage:34V, Current Limit:-, On State Resistance:0.06Ohm, Ic Case/Package:Soic, No. Of Pins:8Pins, Thermal Protection:Yes, On/Enable Input Polarity:- Rohs Compliant: Yes |Infineon BSP772TXUMA1 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 3094 |
|
$1.4400 / $2.9100 | Buy Now |
DISTI #
27AC1092
|
Newark | Mini-Profet Rohs Compliant: Yes |Infineon BSP772TXUMA1 Min Qty: 2500 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$1.4600 | Buy Now |
DISTI #
BSP772TXUMA1CT-ND
|
DigiKey | IC PWR SWITCH N-CHAN 1:1 PDSO-8 Min Qty: 1 Lead time: 13 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
1030 In Stock |
|
$1.2342 / $2.8000 | Buy Now |
DISTI #
BSP772TXUMA1
|
Avnet Americas | Power Switch Hi Side 2.6A 8-Pin DSO T/R - Tape and Reel (Alt: BSP772TXUMA1) RoHS: Not Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 13 Weeks, 0 Days Container: Reel | 0 |
|
$1.4570 | Buy Now |
DISTI #
726-BSP772TXUMA1
|
Mouser Electronics | Power Switch ICs - Power Distribution Smart High Side MINI-PROFET RoHS: Compliant | 98 |
|
$1.2900 / $2.8100 | Buy Now |
|
Future Electronics | BSP772T Series 34 V 26 A Surface Mount Smart High Power Switch - PG-DSO8 RoHS: Compliant pbFree: Yes Min Qty: 2500 Package Multiple: 2500 Container: Reel | 7500Reel |
|
$1.2700 | Buy Now |
|
NexGen Digital | 1 |
|
RFQ | ||
DISTI #
SP000355395
|
EBV Elektronik | Power Switch High Side 2.6A 8-Pin DSO T/R (Alt: SP000355395) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 14 Weeks, 0 Days | EBV - 2500 |
|
Buy Now | |
|
LCSC | 5V34V 50m 2.6A 1 SOIC-8 Power Distribution Switches ROHS | 983 |
|
$1.3054 / $2.1333 | Buy Now |
|
New Advantage Corporation | RoHS: Compliant Min Qty: 1 Package Multiple: 2500 | 2500 |
|
$1.8500 | Buy Now |
Part Details for BSP772TXUMA1
BSP772TXUMA1 CAD Models
BSP772TXUMA1 Part Data Attributes:
|
BSP772TXUMA1
Infineon Technologies AG
Buy Now
Datasheet
|
Compare Parts:
BSP772TXUMA1
Infineon Technologies AG
Buffer/Inverter Based Peripheral Driver, 17A, MOS, PDSO8, GREEN, PLASTIC, SOP-8
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | INFINEON TECHNOLOGIES AG | |
Part Package Code | SOIC | |
Package Description | GREEN, PLASTIC, SOP-8 | |
Pin Count | 8 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Infineon | |
Built-in Protections | TRANSIENT; OVER CURRENT; OVER VOLTAGE; UNDER VOLTAGE | |
Interface IC Type | BUFFER OR INVERTER BASED PERIPHERAL DRIVER | |
JESD-30 Code | R-PDSO-G8 | |
JESD-609 Code | e3 | |
Length | 5 mm | |
Moisture Sensitivity Level | 3 | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Current Flow Direction | SINK | |
Output Peak Current Limit-Nom | 17 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Seated Height-Max | 1.75 mm | |
Supply Voltage-Max | 34 V | |
Supply Voltage-Min | 5 V | |
Supply Voltage-Nom | 13.5 V | |
Surface Mount | YES | |
Technology | MOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 40 | |
Turn-off Time | 230 µs | |
Turn-on Time | 180 µs | |
Width | 4 mm |